TMS27PC256NL4
Texas Instruments
Description: 32KX8 OTPROM, 250ns, PDIP28

Overview of TMS27PC256NL4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Automotive Robotics and Drones

CAD Models for TMS27PC256NL4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS27PC256NL4 by Texas Instruments

TMS27PC256NL4
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP, DIP28,.6
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
250 ns
I/O Type
COMMON
JESD-30 Code
R-PDIP-T28
Length
36.32 mm
Memory Density
262144 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
13 V
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Standby Current-Max
0.00025 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
15.24 mm
Want to compare parts?
  1. TMS27PC256NL4
    Texas Instruments
    32KX8 OTPROM, 250ns, PDIP28
    VS

Alternate Parts for TMS27PC256NL4

This table gives cross-reference parts and alternative options found for TMS27PC256NL4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS27PC256NL4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS27PC256NL 262 144-Bitprogrammable Read-Only Memory 28-PDIP Texas Instruments TMS27PC256NL4 vs TMS27PC256NL
27C256-25I/P 32K X 8 OTPROM, 250 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Microchip Technology Inc TMS27PC256NL4 vs 27C256-25I/P
AM27C256-255PC OTP ROM, 32KX8, 250ns, CMOS, PDIP28, DIP-28 Spansion TMS27PC256NL4 vs AM27C256-255PC
NM27LC256NE250 32KX8 OTPROM, 250ns, PDIP28, PLASTIC, DIP-28 Texas Instruments TMS27PC256NL4 vs NM27LC256NE250
NMC27C256BN25 32KX8 OTPROM, 250ns, PDIP28, PLASTIC, DIP-28 Texas Instruments TMS27PC256NL4 vs NMC27C256BN25
TMS27PC256-25NE4 32KX8 OTPROM, 250ns, PDIP28 Texas Instruments TMS27PC256NL4 vs TMS27PC256-25NE4
QP27256 OTP ROM, 32KX8, 250ns, NMOS, PDIP28, PLASTIC, DIP-28 Intel Corporation TMS27PC256NL4 vs QP27256
NMC27C256BN250 IC 32K X 8 OTPROM, 250 ns, PDIP28, PLASTIC, DIP-28, Programmable ROM National Semiconductor Corporation TMS27PC256NL4 vs NMC27C256BN250
ST27256-25CP 32KX8 OTPROM, 250ns, PDIP28, PLASTIC, DIP-28 STMicroelectronics TMS27PC256NL4 vs ST27256-25CP
AM27256-25PC OTP ROM, 32KX8, 250ns, NMOS, PDIP28, PLASTIC, DIP-28 AMD TMS27PC256NL4 vs AM27256-25PC
Part Number Description Manufacturer Compare
QP27256 OTP ROM, 32KX8, 250ns, NMOS, PDIP28, PLASTIC, DIP-28 Intel Corporation TMS27PC256NL4 vs QP27256
27C256-25/P 32K X 8 OTPROM, 250 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Microchip Technology Inc TMS27PC256NL4 vs 27C256-25/P
TMS27PC256-25NL 262 144-Bitprogrammable Read-Only Memory 28-PDIP 0 to 70 Texas Instruments TMS27PC256NL4 vs TMS27PC256-25NL
NM27LC256NE250 32KX8 OTPROM, 250ns, PDIP28, PLASTIC, DIP-28 Texas Instruments TMS27PC256NL4 vs NM27LC256NE250
TMS27PC256-25NL4 32KX8 OTPROM, 250ns, PDIP28 Texas Instruments TMS27PC256NL4 vs TMS27PC256-25NL4
NMC27C256BN250 IC 32K X 8 OTPROM, 250 ns, PDIP28, PLASTIC, DIP-28, Programmable ROM Texas Instruments TMS27PC256NL4 vs NMC27C256BN250
27C256-25I/P 32K X 8 OTPROM, 250 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Microchip Technology Inc TMS27PC256NL4 vs 27C256-25I/P
AM27256-25PC OTP ROM, 32KX8, 250ns, NMOS, PDIP28, PLASTIC, DIP-28 AMD TMS27PC256NL4 vs AM27256-25PC
AM27C256-250PC OTP ROM, 32KX8, 250ns, CMOS, PDIP28, PLASTIC, DIP-28 AMD TMS27PC256NL4 vs AM27C256-250PC
NMC27C256BN25 32KX8 OTPROM, 250ns, PDIP28, PLASTIC, DIP-28 Texas Instruments TMS27PC256NL4 vs NMC27C256BN25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS27PC256NL4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS27PC256NL4 by Texas Instruments

  • Please alert me when TMS27PC256NL4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS27PC256NL4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS27PC256NL4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS27PC256NL4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS27PC256NL4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS27PC256NL4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: