Part Details for TMS27PC256NL by Texas Instruments
Overview of TMS27PC256NL by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS27PC256NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 130 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | EPROM, 32K x 8, 28 Pin, Plastic, DIP | 104 |
|
$6.4750 / $10.5000 | Buy Now |
|
Quest Components | EPROM, 32K x 8, 28 Pin, Plastic, DIP | 10 |
|
$7.0000 / $10.5000 | Buy Now |
|
Quest Components | EPROM, 32K x 8, 28 Pin, Plastic, DIP | 9 |
|
$7.7000 / $10.5000 | Buy Now |
|
Quest Components | EPROM, 32K x 8, 28 Pin, Plastic, DIP | 4 |
|
$5.1128 / $6.9720 | Buy Now |
Part Details for TMS27PC256NL
TMS27PC256NL CAD Models
TMS27PC256NL Part Data Attributes
|
TMS27PC256NL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS27PC256NL
Texas Instruments
262 144-Bitprogrammable Read-Only Memory 28-PDIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 250 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
Length | 36.32 mm | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 13 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.00025 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for TMS27PC256NL
This table gives cross-reference parts and alternative options found for TMS27PC256NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS27PC256NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS27PC256-25NL | 262 144-Bitprogrammable Read-Only Memory 28-PDIP 0 to 70 | Texas Instruments | TMS27PC256NL vs TMS27PC256-25NL |
27C256-25/P | 32K X 8 OTPROM, 250 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Microchip Technology Inc | TMS27PC256NL vs 27C256-25/P |
TMS27PC256-25NL4 | 32KX8 OTPROM, 250ns, PDIP28 | Texas Instruments | TMS27PC256NL vs TMS27PC256-25NL4 |
AM27C256-255PC | OTP ROM, 32KX8, 250ns, CMOS, PDIP28, PLASTIC, DIP-28 | AMD | TMS27PC256NL vs AM27C256-255PC |
TMX27PC256NL | 32KX8 OTPROM, 250ns, PDIP28 | Texas Instruments | TMS27PC256NL vs TMX27PC256NL |
TMS27PC256NE4 | 32KX8 OTPROM, 250ns, PDIP28 | Texas Instruments | TMS27PC256NL vs TMS27PC256NE4 |
AM27C256-250PC | OTP ROM, 32KX8, 250ns, CMOS, PDIP28, PLASTIC, DIP-28 | AMD | TMS27PC256NL vs AM27C256-250PC |
NM27LC256N250 | 32KX8 OTPROM, 250ns, PDIP28, PLASTIC, DIP-28 | Texas Instruments | TMS27PC256NL vs NM27LC256N250 |
AM27C256-255PC | OTP ROM, 32KX8, 250ns, CMOS, PDIP28, DIP-28 | Spansion | TMS27PC256NL vs AM27C256-255PC |
27C256-25I/P | 32K X 8 OTPROM, 250 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Microchip Technology Inc | TMS27PC256NL vs 27C256-25I/P |