Part Details for NM27C240VE150X by National Semiconductor Corporation
Overview of NM27C240VE150X by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Part Details for NM27C240VE150X
NM27C240VE150X CAD Models
NM27C240VE150X Part Data Attributes
|
NM27C240VE150X
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NM27C240VE150X
National Semiconductor Corporation
IC 256K X 16 OTPROM, 150 ns, PQCC44, PLASTIC, LCC-44, Programmable ROM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCJ, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.51 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.51 mm |
Alternate Parts for NM27C240VE150X
This table gives cross-reference parts and alternative options found for NM27C240VE150X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM27C240VE150X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HN27C4096CP-15 | 256KX16 OTPROM, 150ns, PQCC44, PLASTIC, LCC-44 | Renesas Electronics Corporation | NM27C240VE150X vs HN27C4096CP-15 |
AT27LV4096-15JI | OTP ROM, 256KX16, 150ns, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | NM27C240VE150X vs AT27LV4096-15JI |
M27C4002-15C1TR | 256KX16 OTPROM, 150ns, PQCC44, LEAD FREE, PLASTIC, LCC-44 | STMicroelectronics | NM27C240VE150X vs M27C4002-15C1TR |
M27C4002-15C6X | 256KX16 OTPROM, 150ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | NM27C240VE150X vs M27C4002-15C6X |
AT27C4096-15JIT/R | OTP ROM, 256KX16, 150ns, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | NM27C240VE150X vs AT27C4096-15JIT/R |
HN27C4096ACP-15 | 256K X 16 OTPROM, 150 ns, PQCC44, PLASTIC, LCC-44 | Renesas Electronics Corporation | NM27C240VE150X vs HN27C4096ACP-15 |
M27C4002-15XC1 | 256KX16 OTPROM, 150ns, PQCC44, LEAD FREE, PLASTIC, LCC-44 | STMicroelectronics | NM27C240VE150X vs M27C4002-15XC1 |
AM27C4096-150JC | OTP ROM, 256KX16, 150ns, CMOS, PQCC44, PLASTIC, LCC-44 | Spansion | NM27C240VE150X vs AM27C4096-150JC |
AM27X4096-150JI | OTP ROM, 256KX16, 150ns, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | NM27C240VE150X vs AM27X4096-150JI |
M27C4002-15C1X | 256KX16 OTPROM, 150ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | NM27C240VE150X vs M27C4002-15C1X |