Part Details for M27C4002-15XC6X by STMicroelectronics
Overview of M27C4002-15XC6X by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M27C4002-15XC6X
M27C4002-15XC6X CAD Models
M27C4002-15XC6X Part Data Attributes
|
M27C4002-15XC6X
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27C4002-15XC6X
STMicroelectronics
256KX16 OTPROM, 150ns, PQCC44, PLASTIC, LCC-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for M27C4002-15XC6X
This table gives cross-reference parts and alternative options found for M27C4002-15XC6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C4002-15XC6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C4096-150JC | OTP ROM, 256KX16, 150ns, CMOS, PQCC44, PLASTIC, LCC-44 | Spansion | M27C4002-15XC6X vs AM27C4096-150JC |
HN27C4096ACP-15 | 256K X 16 OTPROM, 150 ns, PQCC44, PLASTIC, LCC-44 | Renesas Electronics Corporation | M27C4002-15XC6X vs HN27C4096ACP-15 |
NM27C240V150X | OTP ROM, 256KX16, 150ns, CMOS, PQCC44, PLASTIC, LCC-44 | Fairchild Semiconductor Corporation | M27C4002-15XC6X vs NM27C240V150X |
NM27C240VE150X | IC 256K X 16 OTPROM, 150 ns, PQCC44, PLASTIC, LCC-44, Programmable ROM | National Semiconductor Corporation | M27C4002-15XC6X vs NM27C240VE150X |
AM27X4096-150JI | OTP ROM, 256KX16, 150ns, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | M27C4002-15XC6X vs AM27X4096-150JI |
27C240-15A | OTP ROM, 256KX16, 150ns, CMOS, PQCC44, | YAGEO Corporation | M27C4002-15XC6X vs 27C240-15A |
AT27BV4096-15JIT/R | OTP ROM, 256KX16, 150ns, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | M27C4002-15XC6X vs AT27BV4096-15JIT/R |
M27C4002-15C6X | 256KX16 OTPROM, 150ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | M27C4002-15XC6X vs M27C4002-15C6X |
AT27LV4096-15JI | OTP ROM, 256KX16, 150ns, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | M27C4002-15XC6X vs AT27LV4096-15JI |
AT27BV4096-15JCT/R | OTP ROM, 256KX16, 150ns, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | M27C4002-15XC6X vs AT27BV4096-15JCT/R |