Part Details for AM27C4096-255JI by AMD
Overview of AM27C4096-255JI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-55JI-G | Rochester Electronics | AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM |
Part Details for AM27C4096-255JI
AM27C4096-255JI CAD Models
AM27C4096-255JI Part Data Attributes
|
AM27C4096-255JI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27C4096-255JI
AMD
OTP ROM, 256KX16, 250ns, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 250 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for AM27C4096-255JI
This table gives cross-reference parts and alternative options found for AM27C4096-255JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C4096-255JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C4096-255JC | OTP ROM, 256KX16, 250ns, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | AM27C4096-255JI vs AM27C4096-255JC |
AT27LV4096-25JC | OTP ROM, 256KX16, 250ns, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | AM27C4096-255JI vs AT27LV4096-25JC |
AM27X4096-255JI | OTP ROM, 256KX16, 250ns, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | AM27C4096-255JI vs AM27X4096-255JI |
AM27X4096-255JC | OTP ROM, 256KX16, 250ns, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | AM27C4096-255JI vs AM27X4096-255JC |
AT27LV4096-25JCT/R | OTP ROM, 256KX16, 250ns, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | AM27C4096-255JI vs AT27LV4096-25JCT/R |