Part Details for NM27C020N150 by Fairchild Semiconductor Corporation
Overview of NM27C020N150 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for NM27C020N150
NM27C020N150 CAD Models
NM27C020N150 Part Data Attributes
|
NM27C020N150
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NM27C020N150
Fairchild Semiconductor Corporation
OTP ROM, 256KX8, 150ns, CMOS, PDIP32, PLASTIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 41.912 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for NM27C020N150
This table gives cross-reference parts and alternative options found for NM27C020N150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM27C020N150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27C2001-15B1TR | 256KX8 OTPROM, 150ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 | STMicroelectronics | NM27C020N150 vs M27C2001-15B1TR |
AT27LV020-15PI | OTP ROM, 256KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Atmel Corporation | NM27C020N150 vs AT27LV020-15PI |
AM27X020-150PC | OTP ROM, 256KX8, 150ns, CMOS, PDIP32, PLASTIC, DIP-32 | AMD | NM27C020N150 vs AM27X020-150PC |
AM27C020-150PC | OTP ROM, 256KX8, 150ns, CMOS, PDIP32, PLASTIC, DIP-32 | Spansion | NM27C020N150 vs AM27C020-150PC |
AT27LV020-15PC | OTP ROM, 256KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Atmel Corporation | NM27C020N150 vs AT27LV020-15PC |
AM27X020-150PI | OTP ROM, 256KX8, 150ns, CMOS, PDIP32, PLASTIC, DIP-32 | AMD | NM27C020N150 vs AM27X020-150PI |
M27C2001-15B6TR | 256KX8 OTPROM, 150ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 | STMicroelectronics | NM27C020N150 vs M27C2001-15B6TR |
AM27X020-150PC | OTP ROM, 256KX8, 150ns, CMOS, PDIP32, PLASTIC, DIP-32 | Spansion | NM27C020N150 vs AM27X020-150PC |
AT27C020-15PK | OTP ROM, 256KX8, 150ns, CMOS, PDIP32 | Microchip Technology Inc | NM27C020N150 vs AT27C020-15PK |
M27C2001-15XB6TR | 256KX8 OTPROM, 150ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 | STMicroelectronics | NM27C020N150 vs M27C2001-15XB6TR |