Part Details for AT27LV020-15PI by Atmel Corporation
Overview of AT27LV020-15PI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-DSUB15PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB15PIN0-000 D-Subminiature (DB15 Male D-Sub) Connector, 15-Position Pin Contacts, Solder-Cup Terminals | |
7201LA15PI | Renesas Electronics Corporation | 512 x 9 AsyncFIFO, 5.0V | |
7202LA15PI | Renesas Electronics Corporation | 1K x 9 AsyncFIFO, 5.0V |
Part Details for AT27LV020-15PI
AT27LV020-15PI CAD Models
AT27LV020-15PI Part Data Attributes
|
AT27LV020-15PI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27LV020-15PI
Atmel Corporation
OTP ROM, 256KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 42.05 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.59 mm | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AT27LV020-15PI
This table gives cross-reference parts and alternative options found for AT27LV020-15PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27LV020-15PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27C2001-15B1TR | 256KX8 OTPROM, 150ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 | STMicroelectronics | AT27LV020-15PI vs M27C2001-15B1TR |
AM27X020-150PC | OTP ROM, 256KX8, 150ns, CMOS, PDIP32, PLASTIC, DIP-32 | AMD | AT27LV020-15PI vs AM27X020-150PC |
AM27C020-150PC | OTP ROM, 256KX8, 150ns, CMOS, PDIP32, PLASTIC, DIP-32 | Spansion | AT27LV020-15PI vs AM27C020-150PC |
AT27LV020-15PC | OTP ROM, 256KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Atmel Corporation | AT27LV020-15PI vs AT27LV020-15PC |
AM27X020-150PI | OTP ROM, 256KX8, 150ns, CMOS, PDIP32, PLASTIC, DIP-32 | AMD | AT27LV020-15PI vs AM27X020-150PI |
M27C2001-15B6TR | 256KX8 OTPROM, 150ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 | STMicroelectronics | AT27LV020-15PI vs M27C2001-15B6TR |
AM27X020-150PC | OTP ROM, 256KX8, 150ns, CMOS, PDIP32, PLASTIC, DIP-32 | Spansion | AT27LV020-15PI vs AM27X020-150PC |
AT27C020-15PK | OTP ROM, 256KX8, 150ns, CMOS, PDIP32 | Microchip Technology Inc | AT27LV020-15PI vs AT27C020-15PK |
M27C2001-15XB6TR | 256KX8 OTPROM, 150ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 | STMicroelectronics | AT27LV020-15PI vs M27C2001-15XB6TR |
NM27C020N150 | OTP ROM, 256KX8, 150ns, CMOS, PDIP32, PLASTIC, DIP-32 | Fairchild Semiconductor Corporation | AT27LV020-15PI vs NM27C020N150 |