Part Details for AM27C020-150PC by Spansion
Overview of AM27C020-150PC by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AM27C020-150PC
AM27C020-150PC CAD Models
AM27C020-150PC Part Data Attributes
|
AM27C020-150PC
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM27C020-150PC
Spansion
OTP ROM, 256KX8, 150ns, CMOS, PDIP32, PLASTIC, DIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-PDIP-T32 | |
Length | 42.1 mm | |
Memory Density | 524288 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 5.7 mm | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AM27C020-150PC
This table gives cross-reference parts and alternative options found for AM27C020-150PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C020-150PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27C2001-15B1TR | 256KX8 OTPROM, 150ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 | STMicroelectronics | AM27C020-150PC vs M27C2001-15B1TR |
AT27LV020-15PI | OTP ROM, 256KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Atmel Corporation | AM27C020-150PC vs AT27LV020-15PI |
AM27X020-150PC | OTP ROM, 256KX8, 150ns, CMOS, PDIP32, PLASTIC, DIP-32 | AMD | AM27C020-150PC vs AM27X020-150PC |
AT27LV020-15PC | OTP ROM, 256KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Atmel Corporation | AM27C020-150PC vs AT27LV020-15PC |
AM27X020-150PI | OTP ROM, 256KX8, 150ns, CMOS, PDIP32, PLASTIC, DIP-32 | AMD | AM27C020-150PC vs AM27X020-150PI |
M27C2001-15B6TR | 256KX8 OTPROM, 150ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 | STMicroelectronics | AM27C020-150PC vs M27C2001-15B6TR |
AM27X020-150PC | OTP ROM, 256KX8, 150ns, CMOS, PDIP32, PLASTIC, DIP-32 | Spansion | AM27C020-150PC vs AM27X020-150PC |
AT27C020-15PK | OTP ROM, 256KX8, 150ns, CMOS, PDIP32 | Microchip Technology Inc | AM27C020-150PC vs AT27C020-15PK |
M27C2001-15XB6TR | 256KX8 OTPROM, 150ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 | STMicroelectronics | AM27C020-150PC vs M27C2001-15XB6TR |
NM27C020N150 | OTP ROM, 256KX8, 150ns, CMOS, PDIP32, PLASTIC, DIP-32 | Fairchild Semiconductor Corporation | AM27C020-150PC vs NM27C020N150 |