Filter Your Search
1 - 1 of 1 results
|
NLV27WZ16DFT2G
onsemi
|
$0.4891 | Yes | Obsolete | 1.8 V | 10.2 ns | 2 | 1 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | BUFFER | CMOS | 32 mA | 100 mA | 5.5 V | 1.65 V | MILITARY | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -55 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88/SC70-6/SOT-363 6 LEAD | SC-88, 6 PIN | 6 | 419B-02 | compliant | 8542.39.00.01 | onsemi |