-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Non-Inverting Buffer with Schmitt Trigger Output, SOT-553, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8574
|
Newark | Single Non-Inverting Buffer With Schmitt Trigger Output/ Reel |Onsemi NL17SZ17XV5T2GH RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0540 / $0.0940 | Buy Now |
DISTI #
488-NL17SZ17XV5T2GHCT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V SOT553 Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7850 In Stock |
|
$0.0546 / $0.4300 | Buy Now |
DISTI #
NL17SZ17XV5T2GH
|
Avnet Americas | - Tape and Reel (Alt: NL17SZ17XV5T2GH) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel | 256000 Factory Stock |
|
$0.0347 / $0.0389 | Buy Now |
DISTI #
863-NL17SZ17XV5T2GH
|
Mouser Electronics | Buffers & Line Drivers Single Non-Inverting Buffer with Schmitt Trigger Output RoHS: Not Compliant | 6256 |
|
$0.0530 / $0.4300 | Buy Now |
|
Future Electronics | 17SZ Series 5.5V SOT553 Single IC Non-Inverting Buffer with Schmitt Trigger RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 8000Reel |
|
$0.0520 / $0.0589 | Buy Now |
|
Future Electronics | 17SZ Series 5.5V SOT553 Single IC Non-Inverting Buffer with Schmitt Trigger RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0520 / $0.0589 | Buy Now |
|
Onlinecomponents.com | Single Non-Inverting Buffer with Schmitt Trigger Output | 0 |
|
$0.0494 / $0.0568 | Buy Now |
DISTI #
86140524
|
Verical | Single Non-Inverting Buffer with Schmitt Trigger RoHS: Compliant Min Qty: 4432 Package Multiple: 1 Date Code: 1701 | Americas - 149466 |
|
$0.0846 | Buy Now |
DISTI #
86125874
|
Verical | Single Non-Inverting Buffer with Schmitt Trigger RoHS: Compliant Min Qty: 4432 Package Multiple: 1 Date Code: 1601 | Americas - 15153 |
|
$0.0846 | Buy Now |
DISTI #
86126443
|
Verical | Single Non-Inverting Buffer with Schmitt Trigger RoHS: Compliant Min Qty: 4432 Package Multiple: 1 Date Code: 2001 | Americas - 12000 |
|
$0.0846 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NL17SZ17XV5T2GH
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL17SZ17XV5T2GH
onsemi
Single Non-Inverting Buffer with Schmitt Trigger Output, SOT-553, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-553 | |
Package Description | VSOF, | |
Manufacturer Package Code | 463B-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | 17SZ | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 15.6 ns | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for NL17SZ17XV5T2GH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL17SZ17XV5T2GH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NL17SZ17DFT2G-F22038 | onsemi | Check for Price | Single Non-Inverting Buffer with Schmitt Trigger Output, 3000-REEL | NL17SZ17XV5T2GH vs NL17SZ17DFT2G-F22038 |
SN74LVC1G34DCKR | Texas Instruments | $0.1273 | Single 1.65-V to 5.5-V buffer 5-SC70 -40 to 125 | NL17SZ17XV5T2GH vs SN74LVC1G34DCKR |
74LVC1G34GV-Q100H | Nexperia | Check for Price | 74LVC1G34-Q100 - Single buffer@en-us TSOP 5-Pin | NL17SZ17XV5T2GH vs 74LVC1G34GV-Q100H |
SN74LVC1G17DBVR | Rochester Electronics LLC | Check for Price | Buffer, | NL17SZ17XV5T2GH vs SN74LVC1G17DBVR |
74LVC1G17GM | Nexperia | Check for Price | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6 | NL17SZ17XV5T2GH vs 74LVC1G17GM |
935277181115 | Nexperia | Check for Price | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6 | NL17SZ17XV5T2GH vs 935277181115 |
NLV18SZ17DFT2G | onsemi | Check for Price | Majority Logic Gate | NL17SZ17XV5T2GH vs NLV18SZ17DFT2G |
74LVC1G34GV,125 | Nexperia | $0.0617 | 74LVC1G34 - Single buffer@en-us TSOP 5-Pin | NL17SZ17XV5T2GH vs 74LVC1G34GV,125 |
74LVC1G17GS | Nexperia | Check for Price | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6 | NL17SZ17XV5T2GH vs 74LVC1G17GS |
TC7SH07FS | Toshiba America Electronic Components | Check for Price | IC LV/LV-A/LVX/H SERIES, 1-INPUT NON-INVERT GATE, PDSO5, 0.35 MM PITCH, PLASTIC, SON-5, Gate | NL17SZ17XV5T2GH vs TC7SH07FS |