Filter Your Search
1 - 1 of 1 results
![]() |
NL17SH17P5T5G
onsemi
|
$0.1407 | Yes | End Of Life | 5 V | 20.5 ns | 20.5 ns | 1 | 1 | YES | VSOF | 50 pF | YES | 17SH | BUFFER | CMOS | 4 mA | 5.5 V | 1.65 V | MILITARY | R-PDSO-F5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | FL6,.03,14 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Matte Tin (Sn) - annealed | FLAT | 350 µm | DUAL | 400 µm | 800 µm | 1 mm | ONSEMI | SOT-953 1x0.8, 0.35P | ROHS COMPLIANT, SOT-953, 5 PIN | 5 | 527AE | compliant | 8542.39.00.01 | onsemi |