NL17SH17P5T5G vs NLU1GT50CMUTCG feature comparison

NL17SH17P5T5G onsemi

Buy Now Datasheet

NLU1GT50CMUTCG onsemi

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer ONSEMI ON SEMICONDUCTOR
Part Package Code SOT-953 1x0.8, 0.35P DFN
Package Description ROHS COMPLIANT, SOT-953, 5 PIN 1 X 1 MM, 0.35 MM PITCH, LEAD FREE, UDFN-6
Pin Count 5 6
Manufacturer Package Code 527AE
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 2 Days
Samacsys Manufacturer onsemi
Family 17SH 1G
JESD-30 Code R-PDSO-F5 S-PDSO-N6
JESD-609 Code e3
Length 1 mm 1 mm
Load Capacitance (CL) 50 pF 15 pF
Logic IC Type BUFFER BUFFER
Max I(ol) 0.004 A 0.004 A
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inputs 1 1
Number of Terminals 5 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSOF VSON
Package Equivalence Code FL6,.03,14 SOLCC6,.04,14
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 20.5 ns 22 ns
Propagation Delay (tpd) 20.5 ns 25.5 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES NO
Seated Height-Max 0.4 mm 0.55 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Matte Tin (Sn) - annealed NICKEL GOLD PALLADIUM
Terminal Form FLAT NO LEAD
Terminal Pitch 0.35 mm 0.35 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 0.8 mm 1 mm
Base Number Matches 1 1
Rohs Code Yes

Compare NL17SH17P5T5G with alternatives

Compare NLU1GT50CMUTCG with alternatives