Part Details for NKS3HAA1-32.7680-14 by Pericom Semiconductor Corporation
Overview of NKS3HAA1-32.7680-14 by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76804-015LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Crimp to Wire Receptacle. | |
76808-004LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Duplex Crimp to Wire Male Pin. | |
76804-025LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Crimp to Wire Receptacle. |
Part Details for NKS3HAA1-32.7680-14
NKS3HAA1-32.7680-14 CAD Models
NKS3HAA1-32.7680-14 Part Data Attributes
|
NKS3HAA1-32.7680-14
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NKS3HAA1-32.7680-14
Pericom Semiconductor Corporation
Parallel - Fundamental Quartz Crystal, 32.768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Package Description | GREEN, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.60 | |
Additional Feature | BULK; AT-CUT CRYSTAL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 14 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32.768 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L3.25XB2.55XH0.75 (mm)/L0.128XB0.1XH0.03 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |
Alternate Parts for NKS3HAA1-32.7680-14
This table gives cross-reference parts and alternative options found for NKS3HAA1-32.7680-14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NKS3HAA1-32.7680-14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NKS3HAA1-32.7680-14(T) | Parallel - Fundamental Quartz Crystal, 32.768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Pericom Semiconductor Corporation | NKS3HAA1-32.7680-14 vs NKS3HAA1-32.7680-14(T) |