Part Details for ECCM7DA18-32.768M by Ecliptek Corporation
Overview of ECCM7DA18-32.768M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECCM7DA18-32.768M
ECCM7DA18-32.768M CAD Models
ECCM7DA18-32.768M Part Data Attributes
|
ECCM7DA18-32.768M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
ECCM7DA18-32.768M
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 32.768MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT CRYSTAL; BULK | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32.768 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for ECCM7DA18-32.768M
This table gives cross-reference parts and alternative options found for ECCM7DA18-32.768M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECCM7DA18-32.768M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECCM7FA18-32.768MTR | QUARTZ CRYSTAL RESONATOR, 32.768MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM7DA18-32.768M vs ECCM7FA18-32.768MTR |
ECCM7QA18-32.768MTR | QUARTZ CRYSTAL RESONATOR, 32.768MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM7DA18-32.768M vs ECCM7QA18-32.768MTR |
ECCM7FA18-32.768M | QUARTZ CRYSTAL RESONATOR, 32.768MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM7DA18-32.768M vs ECCM7FA18-32.768M |
ECCM7RA18-32.768M | QUARTZ CRYSTAL RESONATOR, 32.768MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM7DA18-32.768M vs ECCM7RA18-32.768M |
ECCM7JA18-32.768MTR | QUARTZ CRYSTAL RESONATOR, 32.768MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM7DA18-32.768M vs ECCM7JA18-32.768MTR |
ECCM7AA18-32.768MTR | QUARTZ CRYSTAL RESONATOR, 32.768MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM7DA18-32.768M vs ECCM7AA18-32.768MTR |
ECCM7JA18-32.768M | QUARTZ CRYSTAL RESONATOR, 32.768MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM7DA18-32.768M vs ECCM7JA18-32.768M |
ECCM7AA18-32.768M | QUARTZ CRYSTAL RESONATOR, 32.768MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM7DA18-32.768M vs ECCM7AA18-32.768M |
ECCM7KA18-32.768M | QUARTZ CRYSTAL RESONATOR, 32.768MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM7DA18-32.768M vs ECCM7KA18-32.768M |
ECCM7LA18-32.768M | QUARTZ CRYSTAL RESONATOR, 32.768MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM7DA18-32.768M vs ECCM7LA18-32.768M |