Filter Your Search
1 - 2 of 2 results
|
NKS3HAA1-32.7680-14
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 32.768 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 40 Ω | 14 pF | L3.25XB2.55XH0.75 (mm)/L0.128XB0.1XH0.03 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BULK; AT-CUT CRYSTAL | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L3.25XB2.55XH0.75 (mm)/L0.128XB0.1XH0.03 (inch) | PERICOM SEMICONDUCTOR CORP | GREEN, CERAMIC, SMD, 4 PIN | compliant | EAR99 | 8541.60.00.60 | ||
|
NKS3HAA1-32.7680-14(T)
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 32.768 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 40 Ω | 14 pF | L3.25XB2.55XH0.75 (mm)/L0.128XB0.1XH0.03 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL; AT-CUT CRYSTAL | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L3.25XB2.55XH0.75 (mm)/L0.128XB0.1XH0.03 (inch) | PERICOM SEMICONDUCTOR CORP | GREEN, CERAMIC, SMD, 4 PIN | compliant | EAR99 | 8541.60.00.60 |