Part Details for NJVMJD112G by onsemi
Overview of NJVMJD112G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NJVMJD112G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X8016
|
Newark | 2.0 A, 100 V Npn Darlington Bipolar Power Transistor/ Tube Rohs Compliant: Yes |Onsemi NJVMJD112G Min Qty: 825 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2440 / $0.3560 | Buy Now |
DISTI #
NJVMJD112G-ND
|
DigiKey | TRANS NPN DARL 100V 2A DPAK Min Qty: 1 Lead time: 8 Weeks Container: Tube |
546 In Stock |
|
$0.2361 / $0.7100 | Buy Now |
DISTI #
NJVMJD112G
|
Avnet Americas | Trans Darlington NPN 100V 4A 3-Pin DPAK Rail - Rail/Tube (Alt: NJVMJD112G) RoHS: Compliant Min Qty: 2700 Package Multiple: 75 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2319 / $0.2768 | Buy Now |
DISTI #
863-NJVMJD112G
|
Mouser Electronics | Darlington Transistors 2.0 A, 100 V NPN Darlington Bipolar Power Transistor RoHS: Compliant | 930 |
|
$0.2360 / $0.7100 | Buy Now |
|
Flip Electronics | Stock, ship today | 7925 |
|
$0.1700 | RFQ |
Part Details for NJVMJD112G
NJVMJD112G CAD Models
NJVMJD112G Part Data Attributes:
|
NJVMJD112G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NJVMJD112G
onsemi
2.0 A, 100 V NPN Darlington Bipolar Power Transistor, 75-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3/2 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 59 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 2 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 1000 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 20 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 25 MHz |
Alternate Parts for NJVMJD112G
This table gives cross-reference parts and alternative options found for NJVMJD112G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJVMJD112G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD112G | 2.0 A, 100 V NPN Darlington Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | NJVMJD112G vs MJD112G |
MJD112 | 2.0 A, 100 V NPN Darlington Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | NJVMJD112G vs MJD112 |
CJD112BK | Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, | Central Semiconductor Corp | NJVMJD112G vs CJD112BK |
CJD112 | Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 | Central Semiconductor Corp | NJVMJD112G vs CJD112 |
MJD112RL | 2.0 A, 100 V NPN Darlington Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL | onsemi | NJVMJD112G vs MJD112RL |
MJD112RLG | 2.0 A, 100 V NPN Darlington Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL | onsemi | NJVMJD112G vs MJD112RLG |
MJD112-T1 | Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 | Samsung Semiconductor | NJVMJD112G vs MJD112-T1 |