-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.0 A, 100 V NPN Darlington Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5846
|
Newark | Darlington Transistor, Npn, 100V, D-Pak, Transistor Polarity:Npn, Collector Emitter Voltage Max Npn:100V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current Npn:2A, Continuous Collector Current Pnp:-, No. Of Pins:3Pinsrohs Compliant: Yes |Onsemi MJD112RLG Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4610 | Buy Now |
DISTI #
MJD112RLGOSCT-ND
|
DigiKey | TRANS NPN DARL 100V 2A DPAK Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1390 In Stock |
|
$0.3791 / $1.0100 | Buy Now |
DISTI #
MJD112RLG
|
Avnet Americas | Trans Darlington NPN 100V 2A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MJD112RLG) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3754 / $0.4480 | Buy Now |
DISTI #
MJD112RLG
|
Avnet Americas | Trans Darlington NPN 100V 2A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MJD112RLG) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3754 / $0.4480 | Buy Now |
DISTI #
863-MJD112RLG
|
Mouser Electronics | Darlington Transistors 2A 100V Bipolar Power NPN RoHS: Compliant | 14948 |
|
$0.3790 / $1.0000 | Buy Now |
|
Future Electronics | MJD112 Series NPN 1.75 W 100 V 2 A SMT Darlington Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 1800 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.3700 / $0.3900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 72 |
|
RFQ | |
DISTI #
MJD112RLG
|
Avnet Silica | Trans Darlington NPN 100V 2A 3-Pin(2+Tab) DPAK T/R (Alt: MJD112RLG) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MJD112RLG
|
EBV Elektronik | Trans Darlington NPN 100V 2A 3-Pin(2+Tab) DPAK T/R (Alt: MJD112RLG) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJD112RLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJD112RLG
onsemi
2.0 A, 100 V NPN Darlington Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 66 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 25 MHz |
This table gives cross-reference parts and alternative options found for MJD112RLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD112RLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD112G | 2.0 A, 100 V NPN Darlington Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MJD112RLG vs MJD112G |
MJD112 | 2.0 A, 100 V NPN Darlington Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MJD112RLG vs MJD112 |
CJD112BK | Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, | Central Semiconductor Corp | MJD112RLG vs CJD112BK |
CJD112 | Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 | Central Semiconductor Corp | MJD112RLG vs CJD112 |
MJD112RL | 2.0 A, 100 V NPN Darlington Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL | onsemi | MJD112RLG vs MJD112RL |
MJD112-T1 | Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 | Samsung Semiconductor | MJD112RLG vs MJD112-T1 |