-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.0 A, 100 V NPN Darlington Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC0924
|
Newark | Bip Dpak Npn 2A 100V Rohs Compliant: Yes |Onsemi MJD112G Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 2404 |
|
$0.2830 / $0.7180 | Buy Now |
DISTI #
58M9087
|
Newark | Bipolar (Bjt) Single Transistor, Darlington, Npn, 100 V, 25 Mhz, 1.75 W, 2 A, 12000 Rohs Compliant: Yes |Onsemi MJD112G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3550 |
|
$0.2690 / $0.6990 | Buy Now |
DISTI #
42K1268
|
Newark | Darlington Transistor, Npn, 100V, D-Pak, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:100V, Dc Collector Current:2A, Power Dissipation Pd:20W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi MJD112G Min Qty: 825 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3310 / $0.5110 | Buy Now |
DISTI #
MJD112GOS-ND
|
DigiKey | TRANS NPN DARL 100V 2A DPAK Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2263 In Stock |
|
$0.2127 / $0.6400 | Buy Now |
DISTI #
MJD112G
|
Avnet Americas | Trans Darlington NPN 100V 2A 3-Pin(2+Tab) DPAK Rail - Rail/Tube (Alt: MJD112G) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 2403 |
|
$0.2089 / $0.2494 | Buy Now |
DISTI #
863-MJD112G
|
Mouser Electronics | Darlington Transistors 2A 100V Bipolar Power NPN RoHS: Compliant | 12215 |
|
$0.2110 / $0.6300 | Buy Now |
DISTI #
V36:1790_07291247
|
Arrow Electronics | Trans Darlington NPN 100V 2A 1750mW 3-Pin(2+Tab) DPAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2351 | Americas - 1875 |
|
$0.2020 / $0.6136 | Buy Now |
DISTI #
E02:0323_00076941
|
Arrow Electronics | Trans Darlington NPN 100V 2A 1750mW 3-Pin(2+Tab) DPAK Tube Min Qty: 75 Package Multiple: 75 Lead time: 10 Weeks Date Code: 2350 | Europe - 675 |
|
$0.2066 / $0.2703 | Buy Now |
|
Future Electronics | MJD Series 100 V 2 A NPN Complementary Darlington Power Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Lead time: 10 Weeks Container: Tube | 11775Tube |
|
$0.2100 / $0.2450 | Buy Now |
|
Future Electronics | MJD Series 100 V 2 A NPN Complementary Darlington Power Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 75 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$0.2100 / $0.2450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJD112G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJD112G
onsemi
2.0 A, 100 V NPN Darlington Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 49 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 25 MHz |
This table gives cross-reference parts and alternative options found for MJD112G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD112G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD112T4 | 2.0 A, 100 V NPN Darlington Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MJD112G vs MJD112T4 |
MJD112-T1 | Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 | Samsung Semiconductor | MJD112G vs MJD112-T1 |
MJD112T4 | Low voltage NPN power Darlington transistor | STMicroelectronics | MJD112G vs MJD112T4 |
CJD112 | Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 | Central Semiconductor Corp | MJD112G vs CJD112 |
MJD112 | 2.0 A, 100 V NPN Darlington Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MJD112G vs MJD112 |
MJD112T4G | 2.0 A, 100 V NPN Darlington Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MJD112G vs MJD112T4G |
MJD112RLG | 2.0 A, 100 V NPN Darlington Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL | onsemi | MJD112G vs MJD112RLG |
NJVMJD112T4G | 2.0 A, 100 V NPN Darlington Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | MJD112G vs NJVMJD112T4G |
CJD112BK | Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, | Central Semiconductor Corp | MJD112G vs CJD112BK |