Datasheets
NJM2065AM by: New Japan Radio Co Ltd

Dolby Noise Reduction IC, B And C Type, Bipolar, PDSO20, DMP-20

Part Details for NJM2065AM by New Japan Radio Co Ltd

Overview of NJM2065AM by New Japan Radio Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Electronic Manufacturing Entertainment and Gaming

Part Details for NJM2065AM

NJM2065AM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NJM2065AM Part Data Attributes

NJM2065AM New Japan Radio Co Ltd
Buy Now Datasheet
Compare Parts:
NJM2065AM New Japan Radio Co Ltd Dolby Noise Reduction IC, B And C Type, Bipolar, PDSO20, DMP-20
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NEW JAPAN RADIO CO LTD
Part Package Code SOIC
Package Description SSOP, SOP20,.3
Pin Count 20
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Consumer IC Type DOLBY NOISE REDUCTION IC
Dolby Level-Nom 100 mV
Dolby Type B AND C
Harmonic Distortion 0.09%
JESD-30 Code R-PDSO-G20
JESD-609 Code e0
Length 10 mm
Moisture Sensitivity Level 2
Number of Channels 2
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 75 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SOP20,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Playback/Record Mode PLAYBACK AND RECORD
Qualification Status Not Qualified
Seated Height-Max 2 mm
Supply Current-Max 5 mA
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 1.8 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Width 5 mm

Alternate Parts for NJM2065AM

This table gives cross-reference parts and alternative options found for NJM2065AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2065AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NJM2065AM-(TE1) Dolby Noise Reduction IC, B And C Type, PDSO20, DMP-20 New Japan Radio Co Ltd NJM2065AM vs NJM2065AM-(TE1)
NJM2065AM-(TE2) Dolby Noise Reduction IC, B And C Type, PDSO20, DMP-20 New Japan Radio Co Ltd NJM2065AM vs NJM2065AM-(TE2)
NJM2075AM Dolby Noise Reduction IC, B And C Type, Bipolar, PDSO20, MINI, PLASTIC, DMP-20 New Japan Radio Co Ltd NJM2065AM vs NJM2075AM
Part Number Description Manufacturer Compare
LM1131CMX B Type, DOLBY NOISE REDUCTION IC, PDSO20, 0.300 INCH, PLASTIC, SOP-20 Texas Instruments NJM2065AM vs LM1131CMX
LM1131CN IC B Type, DOLBY NOISE REDUCTION IC, PDIP20, PLASTIC, DIP-20, Noise Suppression IC National Semiconductor Corporation NJM2065AM vs LM1131CN
UPC1284G Dolby Noise Reduction IC, B Type, PDSO20, 0.300 INCH, MINI, PLASTIC, SOP-20 NEC Electronics America Inc NJM2065AM vs UPC1284G
LM1131BN IC B Type, DOLBY NOISE REDUCTION IC, PDIP20, PLASTIC, DIP-20, Noise Suppression IC National Semiconductor Corporation NJM2065AM vs LM1131BN
NJM2065AD Dolby Noise Reduction IC, B And C Type, Bipolar, PDIP20, DIP-20 New Japan Radio Co Ltd NJM2065AM vs NJM2065AD
NJM2065AM-(T1) Dolby Noise Reduction IC, B And C Type, PDSO20, DMP-20 New Japan Radio Co Ltd NJM2065AM vs NJM2065AM-(T1)
NJM2065AM-(TE1) Dolby Noise Reduction IC, B And C Type, PDSO20, DMP-20 New Japan Radio Co Ltd NJM2065AM vs NJM2065AM-(TE1)
LM1131CM IC B Type, DOLBY NOISE REDUCTION IC, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Noise Suppression IC National Semiconductor Corporation NJM2065AM vs LM1131CM
NJM2075AM-(T1) Dolby Noise Reduction IC, B And C Type, PDSO20, MINI, GULLWING, PLASTIC, DIP-20 New Japan Radio Co Ltd NJM2065AM vs NJM2075AM-(T1)
LM1131CM B Type, DOLBY NOISE REDUCTION IC, PDSO20, 0.300 INCH, PLASTIC, SOP-20 Texas Instruments NJM2065AM vs LM1131CM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NJM2065AM by New Japan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NJM2065AM by New Japan Radio Co Ltd

  • Please alert me when NJM2065AM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NJM2065AM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NJM2065AM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NJM2065AM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NJM2065AM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NJM2065AM by New Japan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: