Part Details for TEA0655 by NXP Semiconductors
Overview of TEA0655 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TEA0655
TEA0655 CAD Models
TEA0655 Part Data Attributes:
|
TEA0655
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TEA0655
NXP Semiconductors
IC B Type, DOLBY NOISE REDUCTION IC, PDIP20, 0.300 INCH, PLASTIC, SOT-146-1, DIP-20, Noise Suppression IC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | DOLBY NOISE REDUCTION IC | |
Dolby Level-Nom | 387.5 mV | |
Dolby Type | B | |
Harmonic Distortion | 0.15% | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3/e4 | |
Length | 26.73 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Playback/Record Mode | PLAYBACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN/NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TEA0655
This table gives cross-reference parts and alternative options found for TEA0655. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEA0655, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2065AM-(T2) | Dolby Noise Reduction IC, B And C Type, PDSO20, DMP-20 | New Japan Radio Co Ltd | TEA0655 vs NJM2065AM-(T2) |
LM1131BN | B Type, DOLBY NOISE REDUCTION IC, PDIP20, PLASTIC, DIP-20 | Texas Instruments | TEA0655 vs LM1131BN |
NJM2075AM-(TE1) | Dolby Noise Reduction IC, B And C Type, PDSO20, MINI, GULLWING, PLASTIC, DIP-20 | New Japan Radio Co Ltd | TEA0655 vs NJM2075AM-(TE1) |
NJM2065AD | Dolby Noise Reduction IC, B And C Type, Bipolar, PDIP20, DIP-20 | New Japan Radio Co Ltd | TEA0655 vs NJM2065AD |
LM1131CN | IC B Type, DOLBY NOISE REDUCTION IC, PDIP20, PLASTIC, DIP-20, Noise Suppression IC | National Semiconductor Corporation | TEA0655 vs LM1131CN |
LM1131CN | B Type, DOLBY NOISE REDUCTION IC, PDIP20, PLASTIC, DIP-20 | Texas Instruments | TEA0655 vs LM1131CN |
UPC1284G | B Type, DOLBY NOISE REDUCTION IC, PDSO20, 0.300 INCH, MINI, PLASTIC, SOP-20 | Renesas Electronics Corporation | TEA0655 vs UPC1284G |
UPC1284G | Dolby Noise Reduction IC, B Type, PDSO20, 0.300 INCH, MINI, PLASTIC, SOP-20 | NEC Electronics America Inc | TEA0655 vs UPC1284G |
LM1131BN | IC B Type, DOLBY NOISE REDUCTION IC, PDIP20, PLASTIC, DIP-20, Noise Suppression IC | National Semiconductor Corporation | TEA0655 vs LM1131BN |
NJM2065AM-(TE1) | Dolby Noise Reduction IC, B And C Type, PDSO20, DMP-20 | New Japan Radio Co Ltd | TEA0655 vs NJM2065AM-(TE1) |