Part Details for NG80386SXLV-20 by AMD
Overview of NG80386SXLV-20 by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for NG80386SXLV-20
NG80386SXLV-20 CAD Models
NG80386SXLV-20 Part Data Attributes:
|
NG80386SXLV-20
AMD
Buy Now
Datasheet
|
Compare Parts:
NG80386SXLV-20
AMD
Microprocessor, 32-Bit, 20MHz, CMOS, PQFP100, PLASTIC, QFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFP | |
Package Description | BQFP, QFL100,.7SQ,25 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 23 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 3 | |
Number of Serial I/Os | ||
Number of Terminals | 100 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Equivalence Code | QFL100,.7SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.572 mm | |
Speed | 20 MHz | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 19.05 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for NG80386SXLV-20
This table gives cross-reference parts and alternative options found for NG80386SXLV-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NG80386SXLV-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
79RV308120PFB | RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | NG80386SXLV-20 vs 79RV308120PFB |
AD21479WYSWZ2AXX | MICROPROCESSOR, PQFP100, ROHS COMPLIANT, LQFP-100 | Analog Devices Inc | NG80386SXLV-20 vs AD21479WYSWZ2AXX |
NG80386CX25 | Microprocessor, 32-Bit, 25MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | NG80386SXLV-20 vs NG80386CX25 |
IDT79RV3041-16PF | RISC Microprocessor, 32-Bit, 16.67MHz, CMOS, PQFP100, CAVITY UP, TQFP-100 | Integrated Device Technology Inc | NG80386SXLV-20 vs IDT79RV3041-16PF |
NG80386SX-33 | Microprocessor, 32-Bit, 33MHz, MOS, PQFP100, PLASTIC, QFP-100 | AMD | NG80386SXLV-20 vs NG80386SX-33 |
XC68EZ328PU16V | 32-BIT, 16.58 MHz, MICROPROCESSOR, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, TQFP-100 | Freescale Semiconductor | NG80386SXLV-20 vs XC68EZ328PU16V |
ADSP-21489KSWZENGA | IC 32-BIT, 400 MHz, MICROPROCESSOR, PQFP100, ROHS COMPLIANT, MS-026BED-HD, LQFP-100, Microprocessor | Analog Devices Inc | NG80386SXLV-20 vs ADSP-21489KSWZENGA |
MR4002 | RISC Microprocessor, 32-Bit, 26MHz, MOS, PQFP100, TQFP-100 | Broadcom Limited | NG80386SXLV-20 vs MR4002 |
EZ80L92AZ020EC | Microprocessor, 8-Bit, 20MHz, CMOS, PQFP100, PLASTIC, LQFP-100 | IXYS Corporation | NG80386SXLV-20 vs EZ80L92AZ020EC |
KUINTEL386SXSA33 | Microprocessor, 32-Bit, 33MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | NG80386SXLV-20 vs KUINTEL386SXSA33 |