Filter Your Search
1 - 3 of 3 results
|
NEA0101501B0C
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 12 V | 14 V | 8.3 V | 750 mV | 5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | R-XSMA-P11 | e3 | Not Qualified | 60 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 11 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | PIN/PEG | 2.54 mm | SINGLE | 50.8 mm | 12.95 mm | MURATA POWER SOLUTIONS INC | SFM | , | 11 | unknown | |||||
|
NEA0101501B0-C
Murata Power Solutions
|
Check for Price | Yes | Obsolete | 12 V | 750 mV | 14 V | 8.3 V | 750 mV | 5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 50 W | R-XSMA-P10 | e3 | Not Qualified | 60 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | PIN/PEG | SINGLE | MURATA POWER SOLUTIONS INC | SFM | , | 11 | unknown | EAR99 | ||||||||
|
NEA0101501B0
C&D Technologies Inc
|
Check for Price | No | No | Obsolete | 12 V | 14 V | 8.3 V | 750 mV | 5 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | 50 W | R-XSMA-P | e0 | Not Qualified | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | SINGLE | C&D TECHNOLOGIES INC | SFM | , | 11/10 | unknown | EAR99 |