There are no models available for this part yet.
Overview of NE555M by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for NE555M by Fairchild Semiconductor Corporation
Part Data Attributes for NE555M by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
IT CAN ALSO OPERATE AT 15V NOM
|
Analog IC - Other Type
|
PULSE
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
16 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for NE555M
This table gives cross-reference parts and alternative options found for NE555M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE555M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA555 | 1 Func, BIPolar, PDIP8, 0.300 INCH, DIP-8 | Samsung Semiconductor | NE555M vs KA555 |
LM555CN/NOPB | Highly Stable 555 Timer 8-PDIP 0 to 70 | Texas Instruments | NE555M vs LM555CN/NOPB |
5962-89503012X | PULSE; RECTANGULAR, 1.2MHz, TIMER, CQCC20, CERAMIC, LCC-20 | Texas Instruments | NE555M vs 5962-89503012X |
MC3456D | 2 Func, BIPolar, PDSO14, PLASTIC, SO-14 | Motorola Semiconductor Products | NE555M vs MC3456D |
TLC555MFK | IC PULSE; RECTANGULAR, 1.2 MHz, TIMER, CQCC20, CERAMIC, LCC-20, Analog Waveform Generation Function | Texas Instruments | NE555M vs TLC555MFK |
ICM7555ITV-T | 1 Func, 0.5MHz, CMOS, MBCY8, METAL CAN, TO-99, 8 PIN | Maxim Integrated Products | NE555M vs ICM7555ITV-T |
NE556D | Dual precision timer 14-SOIC 0 to 70 | Texas Instruments | NE555M vs NE556D |
ICM7555IPA | 1 Func, 0.1MHz, PDIP8 | Rochester Electronics LLC | NE555M vs ICM7555IPA |
SA555N | Analog Waveform Generation Function, BIPolar, PDIP8, | Signetics | NE555M vs SA555N |
NE556D | General purpose dual bipolar timer | STMicroelectronics | NE555M vs NE556D |