Part Details for NE532D by NXP Semiconductors
Overview of NE532D by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NE532D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Low power dual operational amplifi | 5000 |
|
RFQ |
Part Details for NE532D
NE532D CAD Models
NE532D Part Data Attributes:
|
NE532D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NE532D
NXP Semiconductors
IC DUAL OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SO-8, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Width | 3.9 mm |
Alternate Parts for NE532D
This table gives cross-reference parts and alternative options found for NE532D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE532D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM358YDT | DUAL OP-AMP, 9000uV OFFSET-MAX, 1.1MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOP-8 | STMicroelectronics | NE532D vs LM358YDT |
LM158D | DUAL OP-AMP, 7000uV OFFSET-MAX, PDSO8, SO-8 | Texas Instruments | NE532D vs LM158D |
LM2904WHYD | Dual general purpose operational amplifier | STMicroelectronics | NE532D vs LM2904WHYD |
LM358M | IC DUAL OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | NE532D vs LM358M |
LM358DT | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8, SOP-8 | ROHM Semiconductor | NE532D vs LM358DT |
LM358AD | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SO-8, Operational Amplifier | NXP Semiconductors | NE532D vs LM358AD |
LM358WYDT | DUAL OP-AMP, 9000uV OFFSET-MAX, 1.1MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | NE532D vs LM358WYDT |
LM358D | IC DUAL OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SO-8, Operational Amplifier | NXP Semiconductors | NE532D vs LM358D |
LMV358DR | DUAL OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 | Texas Instruments | NE532D vs LMV358DR |
LM358YD | DUAL OP-AMP, 9000uV OFFSET-MAX, 1.1MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | NE532D vs LM358YD |