Part Details for LM2904DT by ROHM Semiconductor
Overview of LM2904DT by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2904DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2904DTCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14848 In Stock |
|
$0.2626 / $0.7900 | Buy Now |
DISTI #
755-LM2904DT
|
Mouser Electronics | Operational Amplifiers - Op Amps 2 circuits, 3 to 32V -40 to +125 Op Temp RoHS: Compliant | 8239 |
|
$0.2620 / $0.7900 | Buy Now |
|
Future Electronics | Operational Amplifier, Dual GP, 16V/32V, 8-SOIC RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2650 / $0.2800 | Buy Now |
Part Details for LM2904DT
LM2904DT CAD Models
LM2904DT Part Data Attributes:
|
LM2904DT
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LM2904DT
ROHM Semiconductor
Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.54 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1100 | |
Voltage Gain-Min | 25000 | |
Width | 3.9 mm |
Alternate Parts for LM2904DT
This table gives cross-reference parts and alternative options found for LM2904DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2904DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV358AM8X_NL | Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8, SOIC-8 | Fairchild Semiconductor Corporation | LM2904DT vs LMV358AM8X_NL |
LM358MX | IC DUAL OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LM2904DT vs LM358MX |
LM158D | DUAL OP-AMP, 7000uV OFFSET-MAX, PDSO8, SO-8 | Texas Instruments | LM2904DT vs LM158D |
LM358D8 | DUAL OP-AMP, 7000uV OFFSET-MAX, PDSO8 | Texas Instruments | LM2904DT vs LM358D8 |
LM358AD | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SO-8, Operational Amplifier | NXP Semiconductors | LM2904DT vs LM358AD |
LM358YD | DUAL OP-AMP, 9000uV OFFSET-MAX, 1.1MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | LM2904DT vs LM358YD |
LM358DT | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8, SOP-8 | ROHM Semiconductor | LM2904DT vs LM358DT |
LM358AM/NOPB | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LM2904DT vs LM358AM/NOPB |
AU2904D-T | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, PLASTIC, SO-8, Operational Amplifier | NXP Semiconductors | LM2904DT vs AU2904D-T |
AU2904D | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SO-8, Operational Amplifier | NXP Semiconductors | LM2904DT vs AU2904D |