-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power dual operational amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6659
|
Newark | Op-Amp, 1.1Mhz, 70Deg C, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:1.1Mhz, Supply Voltage Range:3V To 30V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Stmicroelectronics LM358AWDT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12595 |
|
$0.1630 / $0.1780 | Buy Now |
DISTI #
497-18719-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2362 In Stock |
|
$0.1525 / $0.5300 | Buy Now |
DISTI #
LM358AWDT
|
Avnet Americas | OP Amp Dual GP 30V 8-Pin SOIC T/R - Tape and Reel (Alt: LM358AWDT) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1509 | Buy Now |
DISTI #
07AH6659
|
Avnet Americas | OP Amp Dual GP 30V 8-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 07AH6659) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 6120 Partner Stock |
|
$0.3720 / $0.5790 | Buy Now |
DISTI #
511-LM358AWDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Low power dual operational amplifiers RoHS: Compliant | 5995 |
|
$0.1630 / $0.5600 | Buy Now |
|
STMicroelectronics | Low power dual operational amplifiers RoHS: Compliant Min Qty: 1 | 5995 |
|
$0.2800 / $0.5500 | Buy Now |
|
Future Electronics | GENERAL PURPOSE BIP OP AMPLIFIER RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1480 / $0.1620 | Buy Now |
|
Future Electronics | GENERAL PURPOSE BIP OP AMPLIFIER RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1480 / $0.1620 | Buy Now |
|
Rochester Electronics | LM358 - Amplifiers and Comparators-AMPLI RoHS: Compliant Status: Active Min Qty: 1 | 3620 |
|
$0.3256 / $0.3831 | Buy Now |
DISTI #
LM358AWDT
|
Avnet Americas | OP Amp Dual GP 30V 8-Pin SOIC T/R - Tape and Reel (Alt: LM358AWDT) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1509 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM358AWDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM358AWDT
STMicroelectronics
Low power dual operational amplifiers
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.3 V/us | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1100 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM358AWDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM358AWDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2904D | IC DUAL OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SO-8, Operational Amplifier | NXP Semiconductors | LM358AWDT vs LM2904D |
LM358DT | Low-power dual op-amps with low input bias current | STMicroelectronics | LM358AWDT vs LM358DT |
LM258D | IC DUAL OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96, SOP-8, Operational Amplifier | NXP Semiconductors | LM358AWDT vs LM258D |
NE532D | IC DUAL OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SO-8, Operational Amplifier | NXP Semiconductors | LM358AWDT vs NE532D |
LM358WDT | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8, SOP-8 | ROHM Semiconductor | LM358AWDT vs LM358WDT |
LM358D | Low-power dual op-amps with low input bias current | STMicroelectronics | LM358AWDT vs LM358D |
LM358DMR2G | Operational Amplifier, Single Supply, Dual, Micro 8 lead Surface Mount, 4000-REEL | onsemi | LM358AWDT vs LM358DMR2G |
LMV358AM8X | Ultra Low Cost & Power, Rail-Rail Output, Dual Op-Amp, 2500-REEL | onsemi | LM358AWDT vs LMV358AM8X |
LM358AD | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SO-8, Operational Amplifier | NXP Semiconductors | LM358AWDT vs LM358AD |
LM358MX | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | LM358AWDT vs LM358MX |