Datasheets
BSP752RXT by: Infineon Technologies AG

Buffer/Inverter Based Peripheral Driver, 1.7A, MOS, PDSO8, GREEN, PLASTIC, SOP-8

Part Details for BSP752RXT by Infineon Technologies AG

Overview of BSP752RXT by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BSP752RXT

Part # Distributor Description Stock Price Buy
DISTI # 726-BSP752RXT
Mouser Electronics Power Switch ICs - Power Distribution DSO-8-6 RoHS: Compliant 0
  • 2,500 $1.0200
  • 5,000 $0.9840
$0.9840 / $1.0200 Order Now

Part Details for BSP752RXT

BSP752RXT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BSP752RXT Part Data Attributes:

BSP752RXT Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
BSP752RXT Infineon Technologies AG Buffer/Inverter Based Peripheral Driver, 1.7A, MOS, PDSO8, GREEN, PLASTIC, SOP-8
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Part Package Code SOIC
Package Description SOP,
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Infineon
Built-in Protections TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
Driver Number of Bits 1
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G8
Length 5 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Output Current Flow Direction SINK
Output Peak Current Limit-Nom 1.7 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Screening Level AEC-Q100
Seated Height-Max 1.75 mm
Supply Current-Max 2 mA
Supply Voltage-Nom 5 V
Supply Voltage1-Max 52 V
Supply Voltage1-Min 6 V
Supply Voltage1-Nom 13.5 V
Surface Mount YES
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Turn-off Time 200 µs
Turn-on Time 180 µs
Width 4 mm

Alternate Parts for BSP752RXT

This table gives cross-reference parts and alternative options found for BSP752RXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP752RXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BSP752TXUMA1 Buffer/Inverter Based Peripheral Driver, 5A, MOS, PDSO8, GREEN, PLASTIC, SOP-8 Infineon Technologies AG BSP752RXT vs BSP752TXUMA1
BSP752TXT Buffer/Inverter Based Peripheral Driver, 1.7A, MOS, PDSO8, GREEN, PLASTIC, SOP-8 Infineon Technologies AG BSP752RXT vs BSP752TXT
BSP752TNUMA1 Buffer/Inverter Based Peripheral Driver, 1.7A, MOS, PDSO8, GREEN, PLASTIC, SOP-8 Infineon Technologies AG BSP752RXT vs BSP752TNUMA1
BSP752RTR Buffer/Inverter Based Peripheral Driver, 1.7A, MOS, PDSO8, SOP-8 Infineon Technologies AG BSP752RXT vs BSP752RTR
BSP752RXUMA2 Buffer/Inverter Based Peripheral Driver, 5A, MOS, PDSO8, GREEN, PLASTIC, SOP-8 Infineon Technologies AG BSP752RXT vs BSP752RXUMA2
BSP752T Buffer/Inverter Based Peripheral Driver, 1.7A, MOS, PDSO8 Siemens BSP752RXT vs BSP752T
Part Number Description Manufacturer Compare
BSP752RTR Buffer/Inverter Based Peripheral Driver, 1.7A, MOS, PDSO8, SOP-8 Infineon Technologies AG BSP752RXT vs BSP752RTR
BSP752TNUMA1 Buffer/Inverter Based Peripheral Driver, 1.7A, MOS, PDSO8, GREEN, PLASTIC, SOP-8 Infineon Technologies AG BSP752RXT vs BSP752TNUMA1
BSP752TXUMA1 Buffer/Inverter Based Peripheral Driver, 5A, MOS, PDSO8, GREEN, PLASTIC, SOP-8 Infineon Technologies AG BSP752RXT vs BSP752TXUMA1
BSP752RXUMA2 Buffer/Inverter Based Peripheral Driver, 5A, MOS, PDSO8, GREEN, PLASTIC, SOP-8 Infineon Technologies AG BSP752RXT vs BSP752RXUMA2
BSP752TXT Buffer/Inverter Based Peripheral Driver, 1.7A, MOS, PDSO8, GREEN, PLASTIC, SOP-8 Infineon Technologies AG BSP752RXT vs BSP752TXT

BSP752RXT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSP752RXT by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSP752RXT by Infineon Technologies AG

  • Please alert me when BSP752RXT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BSP752RXT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSP752RXT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BSP752RXT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSP752RXT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSP752RXT by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: