Part Details for NCV7808ABD2TR4G by onsemi
Overview of NCV7808ABD2TR4G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV7808ABD2TR4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1386
|
Newark | Ana 1A 8V Vreg/Reel Rohs Compliant: Yes |Onsemi NCV7808ABD2TR4G RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3380 / $0.4580 | Buy Now |
DISTI #
2156-NCV7808ABD2TR4G-OS-ND
|
DigiKey | IC REG LINEAR 8V 1A D2PAK Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
4800 In Stock |
|
$0.3800 | Buy Now |
DISTI #
488-NCV7808ABD2TR4GCT-ND
|
DigiKey | IC REG LINEAR 8V 1A D2PAK Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
NCV7808ABD2TR4G
|
Avnet Americas | Standard Regulator Pos 8V 1A 3-Pin D2PAK T/R - Tape and Reel (Alt: NCV7808ABD2TR4G) RoHS: Compliant Min Qty: 939 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 4800 Partner Stock |
|
$0.3302 / $0.3941 | Buy Now |
DISTI #
NCV7808ABD2TR4G
|
Avnet Americas | Standard Regulator Pos 8V 1A 3-Pin D2PAK T/R - Tape and Reel (Alt: NCV7808ABD2TR4G) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | NCV7808 - Fixed Positive Standard Regulator, 8VPSSO2 ' RoHS: Compliant Status: Active Min Qty: 1 | 4800 |
|
$0.3301 / $0.3884 | Buy Now |
|
Flip Electronics | Stock, ship today | 430 |
|
RFQ |
Part Details for NCV7808ABD2TR4G
NCV7808ABD2TR4G CAD Models
NCV7808ABD2TR4G Part Data Attributes
|
NCV7808ABD2TR4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV7808ABD2TR4G
onsemi
Linear Voltage Regulator, 1 A, 8 V, 800-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | D2PAK-3/2 | |
Manufacturer Package Code | 936-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 10.4 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 10.02 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 8.3 V | |
Output Voltage1-Min | 7.7 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3.8% | |
Width | 9.1945 mm |
Alternate Parts for NCV7808ABD2TR4G
This table gives cross-reference parts and alternative options found for NCV7808ABD2TR4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV7808ABD2TR4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA78M08Y | 8V FIXED POSITIVE REGULATOR, UUC3, DIE-3 | Texas Instruments | NCV7808ABD2TR4G vs UA78M08Y |
ML7808A-FBE | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, ROHS COMPLIANT, TO-220, 3 PIN | Micro Electronics Corporation | NCV7808ABD2TR4G vs ML7808A-FBE |
NCV78M08BDTRKG | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 8.0 V; TJ = -40° to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | NCV7808ABD2TR4G vs NCV78M08BDTRKG |
UA78L08AILP | 3/8 Pin 100mA Fixed 8V Positive Voltage Regulator 3-TO-92 | Texas Instruments | NCV7808ABD2TR4G vs UA78L08AILP |
NJM78M08FA-(TE1) | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, PLASTIC, TO-220F, 3 PIN | New Japan Radio Co Ltd | NCV7808ABD2TR4G vs NJM78M08FA-(TE1) |
UA78M08DB | 8V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | Philips Semiconductors | NCV7808ABD2TR4G vs UA78M08DB |
LM78L08Q | Fixed Positive Standard Regulator, 8VBIPolar, PSSO3, SOT-89, 3 PIN | Imagis Co Ltd | NCV7808ABD2TR4G vs LM78L08Q |
LM78L08QL | Fixed Positive Standard Regulator, 8VBIPolar, PSSO3, LEAD FREE, SOT-89, 3 PIN | Imagis Co Ltd | NCV7808ABD2TR4G vs LM78L08QL |
NJM78L08A-(T3) | Fixed Positive Standard Regulator, 8VBIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | NCV7808ABD2TR4G vs NJM78L08A-(T3) |
MC78M08ACT | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, PLASTIC, TO-220, 3 PIN | Rochester Electronics LLC | NCV7808ABD2TR4G vs MC78M08ACT |