NCV7808ABD2TR4G vs LM78L08QL feature comparison

NCV7808ABD2TR4G onsemi

Buy Now Datasheet

LM78L08QL Imagis Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ONSEMI IMAGIS CO LTD
Part Package Code D2PAK-3
Package Description D2PAK-3/2 LEAD FREE, SOT-89, 3 PIN
Manufacturer Package Code 936-03
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer onsemi
Input Voltage-Max 23 V 23 V
Input Voltage-Min 10.4 V 10.5 V
JESD-30 Code R-PSSO-G2 R-PSSO-F3
JESD-609 Code e3
Length 10.02 mm 4.5 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1 A 0.1 A
Output Voltage1-Max 8.3 V 8.4 V
Output Voltage1-Min 7.7 V 7.6 V
Output Voltage1-Nom 8 V 8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HSOF
Package Equivalence Code SMSIP3H,.55TB TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG
Packing Method TR
Peak Reflow Temperature (Cel) 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level AEC-Q100
Seated Height-Max 4.826 mm 1.7 mm
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING FLAT
Terminal Pitch 2.54 mm 1.5 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 3.8% 5%
Width 9.1945 mm 2.5 mm
Base Number Matches 1 1
Technology BIPOLAR

Compare NCV7808ABD2TR4G with alternatives

Compare LM78L08QL with alternatives