NCV7808ABD2TR4G vs NJM78M08FA-(TE1) feature comparison

NCV7808ABD2TR4G onsemi

Buy Now Datasheet

NJM78M08FA-(TE1) New Japan Radio Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ONSEMI NEW JAPAN RADIO CO LTD
Part Package Code D2PAK-3 TO-220F
Package Description D2PAK-3/2 PLASTIC, TO-220F, 3 PIN
Manufacturer Package Code 936-03
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer onsemi
Input Voltage-Max 23 V 25 V
Input Voltage-Min 10.4 V 10.5 V
JESD-30 Code R-PSSO-G2 R-PSFM-T3
JESD-609 Code e3 e6
Length 10.02 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1 A 0.5 A
Output Voltage1-Max 8.3 V 8.3 V
Output Voltage1-Min 7.7 V 7.7 V
Output Voltage1-Nom 8 V 8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SFM
Package Equivalence Code SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Packing Method TR
Peak Reflow Temperature (Cel) 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level AEC-Q100
Seated Height-Max 4.826 mm
Surface Mount YES NO
Terminal Finish Matte Tin (Sn) - annealed TIN BISMUTH
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 3.8% 3.8%
Width 9.1945 mm
Base Number Matches 1 1
Rohs Code Yes
Pin Count 3
Qualification Status Not Qualified
Technology BIPOLAR

Compare NCV7808ABD2TR4G with alternatives

Compare NJM78M08FA-(TE1) with alternatives