Part Details for NCV7726DQBR2G by onsemi
Overview of NCV7726DQBR2G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV7726DQBR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ2386
|
Newark | Motor Driver, Aec-Q100, -40 To 125 Deg C, Motor Type:Half Bridge, No. Of Outputs:6Outputs, Output Current:500Ma, Output Voltage:32V, Driver Case Style:Ssop-Ep, No. Of Pins:24Pins, Supply Voltage Min:5.5V, Supply Voltage Max:32V, Rohs Compliant: Yes |Onsemi NCV7726DQBR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.6400 / $5.2600 | Buy Now |
DISTI #
NCV7726DQBR2GOSCT-ND
|
DigiKey | IC HALF BRIDGE DRVR 500MA 24SSOP Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$2.3625 / $5.8300 | Buy Now |
DISTI #
NCV7726DQBR2G
|
Avnet Americas | Half-Bridge Driver 12-Channel 24-Pin SSOP T/R - Tape and Reel (Alt: NCV7726DQBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$2.2680 / $2.4381 | Buy Now |
DISTI #
863-NCV7726DQBR2G
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers AUTOMOTIVE DRIVER RoHS: Compliant | 2490 |
|
$2.3600 / $5.0600 | Buy Now |
|
Future Electronics | Half-Bridge Driver RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 31 Weeks Container: Reel | 0Reel |
|
$2.6700 | Buy Now |
|
Onlinecomponents.com | Half Bridge (12) Driver DC Motors, General Purpose NMOS 24-SSOP-EP | 0 |
|
$2.3500 / $6.4300 | Buy Now |
DISTI #
NCV7726DQBR2G
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.3600 | Buy Now |
DISTI #
NCV7726DQBR2G
|
Avnet Asia | Half-Bridge Driver 12-Channel 24-Pin SSOP T/R (Alt: NCV7726DQBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 31 Weeks, 0 Days | 0 |
|
$2.2235 / $2.4868 | Buy Now |
DISTI #
NCV7726DQBR2G
|
Avnet Silica | Half-Bridge Driver 12-Channel 24-Pin SSOP T/R (Alt: NCV7726DQBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV7726DQBR2G
|
EBV Elektronik | Half-Bridge Driver 12-Channel 24-Pin SSOP T/R (Alt: NCV7726DQBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 33 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCV7726DQBR2G
NCV7726DQBR2G CAD Models
NCV7726DQBR2G Part Data Attributes
|
NCV7726DQBR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV7726DQBR2G
onsemi
12 Channel Half-Bridge Driver 12 Channel Half-Bridge Driver, SSOP-24 NB EP, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SSOP-24 NB EP | |
Package Description | SSOP-24 | |
Manufacturer Package Code | 940AK | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 31 Weeks | |
Date Of Intro | 2019-01-29 | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | OVER CURRENT; THERMAL | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
Length | 8.64 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 1.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage1-Max | 32 V | |
Supply Voltage1-Min | 5.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 6 µs | |
Turn-on Time | 13 µs | |
Width | 3.9 mm |
Alternate Parts for NCV7726DQBR2G
This table gives cross-reference parts and alternative options found for NCV7726DQBR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV7726DQBR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CSD88599Q5DCT | Texas Instruments | Check for Price | 60-V, N channel synchronous buck NexFET™ power MOSFET, SON 5 mm x 6 mm Dual-Cool™ power block, 40 A 22-VSON-CLIP -55 to 150 | NCV7726DQBR2G vs CSD88599Q5DCT |
CSD88599Q5DC | Texas Instruments | Check for Price | 60-V, N channel synchronous buck NexFET™ power MOSFET, SON 5 mm x 6 mm Dual-Cool™ power block, 40 A 22-VSON-CLIP -55 to 150 | NCV7726DQBR2G vs CSD88599Q5DC |