Parametric results for: NCV7726DQBR2G under Peripheral Drivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ncv7726dqbr2g
Select parts from the table below to compare.
Compare
Compare
NCV7726DQBR2G
onsemi
$3.7468 Yes Active 1.1 A 6 µs 13 µs HALF BRIDGE BASED PERIPHERAL DRIVER OVER CURRENT; THERMAL 1 SOURCE AND SINK 3 mA 5.25 V 3.15 V 32 V 5.5 V YES AUTOMOTIVE R-PDSO-G24 2 125 °C -40 °C 260 AEC-Q100 30 24 PLASTIC/EPOXY HSSOP SSOP24,.24 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH NICKEL GOLD PALLADIUM GULL WING 650 µm DUAL 8.64 mm 1.7 mm 3.9 mm ONSEMI SSOP-24 NB EP SSOP-24 940AK compliant EAR99 8542.39.00.01 2019-01-29 onsemi