Part Details for NCV5663DSADJR4G by onsemi
Overview of NCV5663DSADJR4G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV5663DSADJR4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9759
|
Newark | Ldo, Adj, 7.5V, 3A, -40 To 125Deg C |Onsemi NCV5663DSADJR4G Min Qty: 380 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8690 / $1.3400 | Buy Now |
DISTI #
01P5037
|
Newark | Ana 3A Ldo Regulator/Reel Rohs Compliant: Yes |Onsemi NCV5663DSADJR4G Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
70340917
|
RS | LDO Regulator Adj 3A Fast Enable D2PAK-5 | ON Semiconductor NCV5663DSADJR4G RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2700 / $1.4900 | RFQ |
|
Rochester Electronics | NCP5663 - Adjustable Positive LDO Regulator, 0.9V Min, 7.7V Max, 1.3V Dropout, PSSO5 RoHS: Compliant Status: Obsolete Min Qty: 1 | 63764 |
|
$0.8219 / $0.9669 | Buy Now |
Part Details for NCV5663DSADJR4G
NCV5663DSADJR4G CAD Models
NCV5663DSADJR4G Part Data Attributes:
|
NCV5663DSADJR4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV5663DSADJR4G
onsemi
LDO Regulator, 3 A, Low Noise, with Enable Vout: Adj, 5 LEAD D2PAK, 800-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 5 LEAD D2PAK | |
Package Description | D2PAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 936A-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.02 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 7.7 V | |
Output Voltage1-Min | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.54,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.1945 mm |
Alternate Parts for NCV5663DSADJR4G
This table gives cross-reference parts and alternative options found for NCV5663DSADJR4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV5663DSADJR4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP5663DSADJR4G | LDO Regulator, 3 A, Low Noise, with Enable Vout: Adj, 5 LEAD D2PAK, 800-REEL | onsemi | NCV5663DSADJR4G vs NCP5663DSADJR4G |