Part Details for NCP5663DSADJR4G by onsemi
Overview of NCP5663DSADJR4G by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP5663DSADJR4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T5886
|
Newark | Ldo, Reg, 9Vin, 3A, Adj, 5Dpak, Output Type:Adjustable, Input Voltage Min:2V, Input Voltage Max:9V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.5V, Adjustable Output Voltage Max:7V, Output Current:3A, Dropout Voltagerohs Compliant: Yes |Onsemi NCP5663DSADJR4G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2011 |
|
$1.9200 / $3.0600 | Buy Now |
DISTI #
26K4978
|
Newark | Ldo Voltage Regulator, 900Mv, 3A, D-Pak-5, Full Reel, Output Type:Adjustable, Input Voltage Min:2V, Input Voltage Max:9V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.5V, Adjustable Output Voltage Max:7V Rohs Compliant: Yes |Onsemi NCP5663DSADJR4G Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3300 / $1.4800 | Buy Now |
DISTI #
04R7843
|
Newark | Ldo Voltage Regulator, 900Mv, 3A, D-Pak-5, Output Type:Adjustable, Input Voltage Min:2V, Input Voltage Max:9V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.5V, Adjustable Output Voltage Max:7V, Output Current:3A Rohs Compliant: Yes |Onsemi NCP5663DSADJR4G Min Qty: 800 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.8200 | Buy Now |
DISTI #
NCP5663DSADJR4GOSCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 3A D2PAK-5 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33271 In Stock |
|
$1.1544 / $2.7200 | Buy Now |
DISTI #
NCP5663DSADJR4G
|
Avnet Americas | LDO Regulator Pos 3A 6-Pin(5+Tab) D2PAK T/R - Tape and Reel (Alt: NCP5663DSADJR4G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.1339 / $1.3533 | Buy Now |
DISTI #
NCP5663DSADJR4G
|
Avnet Americas | LDO Regulator Pos 3A 6-Pin(5+Tab) D2PAK T/R - Tape and Reel (Alt: NCP5663DSADJR4G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
NCP5663DSADJR4G
|
Avnet Americas | LDO Regulator Pos 3A 6-Pin(5+Tab) D2PAK T/R - Tape and Reel (Alt: NCP5663DSADJR4G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.1339 / $1.3533 | Buy Now |
DISTI #
863-NCP5663DSADJR4G
|
Mouser Electronics | LDO Voltage Regulators 0.9-9V ADJ 1.0A RoHS: Compliant | 7232 |
|
$1.1500 / $2.7200 | Buy Now |
DISTI #
70100741
|
RS | VOLTAGE REGULATOR, V (MAX.), 0.005 %/V (TYP.), 0.1 % (TYP.), 1 % (TYP.) | ON Semiconductor NCP5663DSADJR4G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0800 / $2.9800 | RFQ |
|
Future Electronics | NCP5663 Series 3 A 0.9 to 1.8 V Adjustable LDO Linear Regulator - D2PAK-5 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$1.1800 / $1.2100 | Buy Now |
Part Details for NCP5663DSADJR4G
NCP5663DSADJR4G CAD Models
NCP5663DSADJR4G Part Data Attributes:
|
NCP5663DSADJR4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP5663DSADJR4G
onsemi
LDO Regulator, 3 A, Low Noise, with Enable Vout: Adj, 5 LEAD D2PAK, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 5 LEAD D2PAK | |
Package Description | D2PAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 936A-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.02 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 7.7 V | |
Output Voltage1-Min | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.54,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.1945 mm |
Alternate Parts for NCP5663DSADJR4G
This table gives cross-reference parts and alternative options found for NCP5663DSADJR4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP5663DSADJR4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV5663DSADJR4G | LDO Regulator, 3 A, Low Noise, with Enable Vout: Adj, 5 LEAD D2PAK, 800-REEL, Automotive Qualified | onsemi | NCP5663DSADJR4G vs NCV5663DSADJR4G |