Part Details for LM350AT by National Semiconductor Corporation
Overview of LM350AT by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM350AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, Adjustable, +1.2 TO +33V, Bi-Polar, 3 Pin, Plastic, SIP | 60 |
|
$3.3450 / $5.0175 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.2 TO +33V, Bi-Polar, 3 Pin, Plastic, SIP | 38 |
|
$3.3450 / $5.0175 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.2 TO +33V, Bi-Polar, 3 Pin, Plastic, SIP | 4 |
|
$4.1813 / $5.0175 | Buy Now |
|
Rochester Electronics | LM350A 3A Adjustable Output Linear Regulator RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 1 |
|
$2.2300 / $2.6300 | Buy Now |
Part Details for LM350AT
LM350AT CAD Models
LM350AT Part Data Attributes:
|
LM350AT
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM350AT
National Semiconductor Corporation
IC VREG 1.2 V-33 V ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN, Adjustable Positive Single Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TO-220, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 35 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.05 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 33 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for LM350AT
This table gives cross-reference parts and alternative options found for LM350AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM350AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM350AT/NOPB | IC VREG 1.2 V-33 V ADJUSTABLE POSITIVE REGULATOR, PSFM3, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM350AT vs LM350AT/NOPB |
LM350T | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM350AT vs LM350T |
LM350T | 1.2 V-33V ADJUSTABLE POSITIVE REGULATOR, PSFM3 | Motorola Mobility LLC | LM350AT vs LM350T |
LM350T/NOPB | IC VREG 1.2 V-33 V ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM350AT vs LM350T/NOPB |