-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual High Side Switch with Adjustable Current Limit and Diagnostic Features, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0050
|
Newark | Power Load Sw, Aec-Q100, 40V, Tssop-14, Power Load Switch Type:Dual High Side, Input Voltage:40V, Current Limit:350Ma, On State Resistance:-, Distribution Switch Case Style:Tssop, No. Of Pins:14Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Onsemi NCV47822PAAJR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1339 |
|
$1.1300 / $1.8200 | Buy Now |
DISTI #
NCV47822PAAJR2GOSCT-ND
|
DigiKey | IC PWR SWTCH BIPOLAR 1:1 14TSSOP Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4733 In Stock |
|
$1.1273 / $2.6600 | Buy Now |
DISTI #
NCV47822PAAJR2G
|
Avnet Americas | Power Switch High Side 350mA 14-Pin TSSOP T/R - Tape and Reel (Alt: NCV47822PAAJR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 5000 |
|
$1.1072 / $1.3215 | Buy Now |
DISTI #
NCV47822PAAJR2G
|
Avnet Americas | Power Switch High Side 350mA 14-Pin TSSOP T/R - Tape and Reel (Alt: NCV47822PAAJR2G) RoHS: Compliant Min Qty: 556 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2500 Partner Stock |
|
RFQ | |
DISTI #
NCV47822PAAJR2G
|
Avnet Americas | Power Switch High Side 350mA 14-Pin TSSOP T/R - Tape and Reel (Alt: NCV47822PAAJR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.1072 / $1.3215 | Buy Now |
DISTI #
863-NCV47822PAAJR2G
|
Mouser Electronics | Power Switch ICs - Power Distribution DUAL HSS WITH ADJUSTABLE RoHS: Compliant | 6383 |
|
$1.1200 / $1.8700 | Buy Now |
DISTI #
V72:2272_17081966
|
Arrow Electronics | Current Limit SW 2-IN 2-OUT 4.4V to 40V 0.35A Automotive AEC-Q100 14-Pin TSSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2225 Container: Cut Strips | Americas - 3 |
|
$1.1451 | Buy Now |
|
Onlinecomponents.com | Current Limit SW 2-IN 2-OUT 4.4V to 40V 0.35A Automotive 14-Pin TSSOP EP T/R | 0 |
|
$1.1100 / $2.3200 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 95 |
|
$1.0125 / $2.7000 | Buy Now |
|
Quest Components | 76 |
|
$1.3500 / $3.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV47822PAAJR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV47822PAAJR2G
onsemi
Dual High Side Switch with Adjustable Current Limit and Diagnostic Features, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-14 | |
Manufacturer Package Code | 948AW | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Date Of Intro | 2016-05-23 | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | OVER CURRENT; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Peak Current Limit-Nom | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 4.4 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |