Filter Your Search
1 - 1 of 1 results
|
NCV47822PAAJR2G
onsemi
|
$1.5754 | Yes | Active | 13.5 V | 350 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 1 | 250 mA | 40 mA | 40 V | 4.4 V | YES | AUTOMOTIVE | R-PDSO-G14 | e3 | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ONSEMI | TSSOP-14 | 948AW | compliant | EAR99 | 8542.39.00.01 | 2016-05-23 | onsemi |