Part Details for NCP4894DMR2 by onsemi
Overview of NCP4894DMR2 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for NCP4894DMR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8968
|
Newark | Ncp4894Dmr2, Motor Drivers/Controllers |Onsemi NCP4894DMR2 Min Qty: 460 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9580 / $1.1300 | Buy Now |
|
Rochester Electronics | Audio Amplifier, 1.08W, 1 Channel(s), 1 Func, PDSO10 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$0.6769 / $0.7963 | Buy Now |
Part Details for NCP4894DMR2
NCP4894DMR2 CAD Models
NCP4894DMR2 Part Data Attributes:
|
NCP4894DMR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP4894DMR2
onsemi
1.08W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO10, MICRO-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | MICRO-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.08 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for NCP4894DMR2
This table gives cross-reference parts and alternative options found for NCP4894DMR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP4894DMR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP4894DMR2G | Audio Power Amplifier, 1.8 Watt, with Selectable Shutdown, C/O FOR MICRO 10 PKG, 4000-REEL | onsemi | NCP4894DMR2 vs NCP4894DMR2G |