Part Details for NCP2809ADM by onsemi
Overview of NCP2809ADM by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCP2809ADM
NCP2809ADM CAD Models
NCP2809ADM Part Data Attributes
|
NCP2809ADM
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP2809ADM
onsemi
0.131W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO10, MICRO-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | MICRO-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | ||
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.131 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for NCP2809ADM
This table gives cross-reference parts and alternative options found for NCP2809ADM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP2809ADM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP2809BDM | 0.131W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO10, MICRO-10 | onsemi | NCP2809ADM vs NCP2809BDM |
NCP4894DMR2G | Audio Power Amplifier, 1.8 Watt, with Selectable Shutdown, C/O FOR MICRO 10 PKG, 4000-REEL | onsemi | NCP2809ADM vs NCP4894DMR2G |
NCP2809BDMR2 | IC 0.131 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO10, MICRO-10, Audio/Video Amplifier | onsemi | NCP2809ADM vs NCP2809BDMR2 |