Consumer Circuits
NCP2809BDMR2G
onsemi
Description: Audio Power Amplifier, Stereo Headphone 135 mW, C/O FOR MICRO 10 PKG, 4000-REEL

Overview of NCP2809BDMR2G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NCP2809BDMR2G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 45J1869
Newark Ic, audio Amplifier, dual, tssop,10Pin, plastic Rohs Compliant: Yes |Onsemi NCP2809BDMR2G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 31AC0483
Newark Audio Power Amplifier, Class Ab, Micro, Output Power:135Mw, Amplifier Class:Ab, No. Of Channels:2 Channel, Supply Voltage Range:2.2V To 5.5V, Amplifier Case Style:Msop, No. Of Pins:10Pins, Load Impedance:-, Operating Temperature Rohs Compliant: Yes |Onsemi NCP2809BDMR2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
Rochester Electronics NCP2809 - Audio Amplifier, 0.131W, 2 Channel(s), PDSO10 RoHS: Compliant Status: Obsolete Min Qty: 1 590368
  • 1 $0.3063
  • 25 $0.3002
  • 100 $0.2879
  • 500 $0.2757
  • 1,000 $0.2604
$0.2604 / $0.3063 Buy Now
DISTI # NCP2809BDMR2G
TME IC: audio amplifier, Pout: 135mW, headphone driver,stereo, 16Ω Min Qty: 1 0
  • 1 $0.7520
  • 5 $0.5170
  • 25 $0.4120
  • 100 $0.3700
  • 500 $0.3460
$0.3460 / $0.7520 RFQ
DISTI # NCP2809BDMR2G
Avnet Asia Audio Amp Headphone 2-CH Stereo 0.131W Class-AB 10-Pin Micro T/R (Alt: NCP2809BDMR2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 0
RFQ
Flip Electronics Stock, ship today 7511
RFQ

CAD Models for NCP2809BDMR2G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NCP2809BDMR2G by onsemi

NCP2809BDMR2G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
ONSEMI
Part Package Code
C/O FOR MICRO 10 PKG
Package Description
MICRO-10
Pin Count
10
Manufacturer Package Code
846B
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Consumer IC Type
AUDIO AMPLIFIER
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Power-Nom
0.131 W
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP10,.19,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Current-Max
3.6 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.2 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3 mm
Want to compare parts?
  1. NCP2809BDMR2G
    onsemi
    Audio Power Amplifier, Stereo Headphone 135 mW, C/O FOR MICRO 10 PKG, 4000-REEL
    VS

Alternate Parts for NCP2809BDMR2G

This table gives cross-reference parts and alternative options found for NCP2809BDMR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP2809BDMR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NCP2809BDMR2 IC 0.131 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO10, MICRO-10, Audio/Video Amplifier onsemi NCP2809BDMR2G vs NCP2809BDMR2
Part Number Description Manufacturer Compare
NCP2809BDM 0.131W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO10, MICRO-10 onsemi NCP2809BDMR2G vs NCP2809BDM
NCP4894DMR2G Audio Power Amplifier, 1.8 Watt, with Selectable Shutdown, C/O FOR MICRO 10 PKG, 4000-REEL onsemi NCP2809BDMR2G vs NCP4894DMR2G
NCP2809ADM 0.131W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO10, MICRO-10 onsemi NCP2809BDMR2G vs NCP2809ADM
NCP2809BDMR2 IC 0.131 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO10, MICRO-10, Audio/Video Amplifier onsemi NCP2809BDMR2G vs NCP2809BDMR2

Related Parts for NCP2809BDMR2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCP2809BDMR2G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCP2809BDMR2G by onsemi

  • Please alert me when NCP2809BDMR2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NCP2809BDMR2G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCP2809BDMR2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NCP2809BDMR2G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCP2809BDMR2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCP2809BDMR2G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: