There are no models available for this part yet.
Overview of NCP4429P by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for NCP4429P by Motorola Mobility LLC
Part Data Attributes for NCP4429P by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
High Side Driver
|
YES
|
Interface IC Type
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
JESD-30 Code
|
R-PDIP-T8
|
Length
|
9.78 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Peak Current Limit-Nom
|
6 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.45 mm
|
Supply Voltage-Max
|
18 V
|
Supply Voltage-Min
|
4.5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Turn-off Time
|
100 µs
|
Turn-on Time
|
100 µs
|
Width
|
7.62 mm
|
Alternate Parts for NCP4429P
This table gives cross-reference parts and alternative options found for NCP4429P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP4429P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4429-C/JA | IC,SINGLE MOSFET DRIVER,CMOS,DIP,8PIN,CERAMIC | Microchip Technology Inc | NCP4429P vs TC4429-C/JA |
TC4429EPAG | 6 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | NCP4429P vs TC4429EPAG |
MAX4429CPA+ | High-Speed, 6A MOSFET Driver (Noninverting), 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | NCP4429P vs MAX4429CPA+ |
TC4429CPAG | 6 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | NCP4429P vs TC4429CPAG |
TC4429EPA | Buffer/Inverter Based MOSFET Driver, 6A, CMOS, PDIP8 | Teledyne Technologies Inc | NCP4429P vs TC4429EPA |
TC4429VJA | 6 A BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | NCP4429P vs TC4429VJA |
TC4429EAT | 6 A BUF OR INV BASED MOSFET DRIVER, PSFM5, TO-220, 5 PIN | Microchip Technology Inc | NCP4429P vs TC4429EAT |
MAX4429MJA | Buffer/Inverter Based MOSFET Driver, 6A, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | NCP4429P vs MAX4429MJA |
TC4429VPAG | 6 A BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | NCP4429P vs TC4429VPAG |
TC4429EJAG | 6 A BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | NCP4429P vs TC4429EJAG |