Part Details for NCP4420DR2 by Motorola Mobility LLC
Overview of NCP4420DR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for NCP4420DR2
NCP4420DR2 CAD Models
NCP4420DR2 Part Data Attributes
|
NCP4420DR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
NCP4420DR2
Motorola Mobility LLC
6A BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, SO-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 100 µs | |
Turn-on Time | 100 µs | |
Width | 3.9 mm |
Alternate Parts for NCP4420DR2
This table gives cross-reference parts and alternative options found for NCP4420DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP4420DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4429ZMTR | 6A BUF OR INV BASED MOSFET DRIVER, PDSO8, LEAD FREE, SOIC-8 | Microchip Technology Inc | NCP4420DR2 vs MIC4429ZMTR |
MIC4421AZMTR | 9A BUF OR INV BASED MOSFET DRIVER, PDSO8, LEAD FREE, SOIC-8 | Micrel Inc | NCP4420DR2 vs MIC4421AZMTR |
MIC4420YMTR | 6A BUF OR INV BASED MOSFET DRIVER, PDSO8, LEAD FREE, SOIC-8 | Micrel Inc | NCP4420DR2 vs MIC4420YMTR |
MIC4422ZMTR | 9A BUF OR INV BASED MOSFET DRIVER, PDSO8, LEAD FREE, SOIC-8 | Microchip Technology Inc | NCP4420DR2 vs MIC4422ZMTR |
MIC4451YMTR | 12A BUF OR INV BASED MOSFET DRIVER, PDSO8, LEAD FREE, SOIC-8 | Microchip Technology Inc | NCP4420DR2 vs MIC4451YMTR |
MIC4422ZMTR | 9A BUF OR INV BASED MOSFET DRIVER, PDSO8, LEAD FREE, SOIC-8 | Micrel Inc | NCP4420DR2 vs MIC4422ZMTR |
NCP4429DR2 | 6A BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | NCP4420DR2 vs NCP4429DR2 |
EL7104CSZ-T13 | High Speed, Single Channel, Power MOSFET Driver; PDIP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | NCP4420DR2 vs EL7104CSZ-T13 |
NCP4429P | 6A BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | NCP4420DR2 vs NCP4429P |
MIC4429YMTR | 6A BUF OR INV BASED MOSFET DRIVER, PDSO8, LEAD FREE, SOIC-8 | Micrel Inc | NCP4420DR2 vs MIC4429YMTR |