Part Details for NCP302LSN17T1 by onsemi
Overview of NCP302LSN17T1 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for NCP302LSN17T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8523
|
Newark | Each |Onsemi NCP302LSN17T1 RoHS: Not Compliant Min Qty: 1240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4400 / $0.4850 | Buy Now |
DISTI #
2156-NCP302LSN17T1-ND
|
DigiKey | IC SUPERVISOR PWR SUP SUPPORT Min Qty: 1025 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
14430 In Stock |
|
$0.2900 | Buy Now |
DISTI #
NCP302LSN17T1
|
Avnet Americas | - Bulk (Alt: NCP302LSN17T1) RoHS: Not Compliant Min Qty: 1233 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 14430 Partner Stock |
|
$0.2515 / $0.3001 | Buy Now |
|
Rochester Electronics | NCP302 - Voltage Detector with Programmable Delay ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.2514 / $0.2958 | Buy Now |
Part Details for NCP302LSN17T1
NCP302LSN17T1 CAD Models
NCP302LSN17T1 Part Data Attributes
|
NCP302LSN17T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP302LSN17T1
onsemi
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SC-59, TSOT-23, TSOP-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP | |
Package Description | SC-59, TSOT-23, TSOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.7V | |
Width | 1.5 mm |
Alternate Parts for NCP302LSN17T1
This table gives cross-reference parts and alternative options found for NCP302LSN17T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP302LSN17T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP300LSN19T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5 | onsemi | NCP302LSN17T1 vs NCP300LSN19T1 |
NCP300LSN16T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5 | onsemi | NCP302LSN17T1 vs NCP300LSN16T1 |
NCP302LSN41T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SC-59, TSOT-23, TSOP-5 | onsemi | NCP302LSN17T1 vs NCP302LSN41T1 |
NCP300LSN40T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5 | onsemi | NCP302LSN17T1 vs NCP300LSN40T1 |
NCP303LSN28T1G | Voltage Detector Series with Programmable Delay and Open Drain N-Channel Output 2.8 V, Reset Low, TSOP-5, 3000-REEL | onsemi | NCP302LSN17T1 vs NCP303LSN28T1G |
NCP300LSN11T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5 | onsemi | NCP302LSN17T1 vs NCP300LSN11T1 |
NCP302LSN35T1 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SC-59, TSOT-23, TSOP-5, Power Management Circuit | onsemi | NCP302LSN17T1 vs NCP302LSN35T1 |
NCP302HSN09T1 | Voltage Detector Series with Programmable Delay and Complementary Output 0.9 V, Reset High, TSOP-5, 3000-REEL | onsemi | NCP302LSN17T1 vs NCP302HSN09T1 |
NCP300LSN46T1 | Voltage Detector Series with Complementary Output 4.6 V, Reset Low, TSOP-5, 3000-REEL | onsemi | NCP302LSN17T1 vs NCP300LSN46T1 |
NCP301LSN18T1G | Voltage Detector Series with Open Drain N-Channel Output 1.8 V, Reset Low, TSOP-5, 3000-REEL | onsemi | NCP302LSN17T1 vs NCP301LSN18T1G |