Part Details for NCP300LSN19T1 by onsemi
Overview of NCP300LSN19T1 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for NCP300LSN19T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8438
|
Newark | Each |Onsemi NCP300LSN19T1 RoHS: Not Compliant Min Qty: 2470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 / $0.2430 | Buy Now |
DISTI #
2156-NCP300LSN19T1-ND
|
DigiKey | IC SUPERVISOR PWR SUP SUPPORT Min Qty: 2049 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3691 In Stock |
|
$0.1500 | Buy Now |
DISTI #
NCP300LSN19T1
|
Avnet Americas | - Bulk (Alt: NCP300LSN19T1) RoHS: Not Compliant Min Qty: 2466 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3691 Partner Stock |
|
$0.1257 / $0.1501 | Buy Now |
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 1 Channel, +1.9VV, PDSO5 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3260 |
|
$0.1257 / $0.1479 | Buy Now |
Part Details for NCP300LSN19T1
NCP300LSN19T1 CAD Models
NCP300LSN19T1 Part Data Attributes
|
NCP300LSN19T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP300LSN19T1
onsemi
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SC-59, SOT-23, TSOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.0013 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.9V | |
Width | 1.5 mm |
Alternate Parts for NCP300LSN19T1
This table gives cross-reference parts and alternative options found for NCP300LSN19T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP300LSN19T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP300LSN16T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5 | onsemi | NCP300LSN19T1 vs NCP300LSN16T1 |
NCP302LSN41T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SC-59, TSOT-23, TSOP-5 | onsemi | NCP300LSN19T1 vs NCP302LSN41T1 |
NCP300LSN40T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5 | onsemi | NCP300LSN19T1 vs NCP300LSN40T1 |
NCP303LSN28T1G | Voltage Detector Series with Programmable Delay and Open Drain N-Channel Output 2.8 V, Reset Low, TSOP-5, 3000-REEL | onsemi | NCP300LSN19T1 vs NCP303LSN28T1G |
NCP300LSN11T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5 | onsemi | NCP300LSN19T1 vs NCP300LSN11T1 |
NCP302LSN35T1 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SC-59, TSOT-23, TSOP-5, Power Management Circuit | onsemi | NCP300LSN19T1 vs NCP302LSN35T1 |
NCP302HSN09T1 | Voltage Detector Series with Programmable Delay and Complementary Output 0.9 V, Reset High, TSOP-5, 3000-REEL | onsemi | NCP300LSN19T1 vs NCP302HSN09T1 |
NCP300LSN46T1 | Voltage Detector Series with Complementary Output 4.6 V, Reset Low, TSOP-5, 3000-REEL | onsemi | NCP300LSN19T1 vs NCP300LSN46T1 |
NCP302LSN17T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SC-59, TSOT-23, TSOP-5 | onsemi | NCP300LSN19T1 vs NCP302LSN17T1 |
NCP301LSN18T1G | Voltage Detector Series with Open Drain N-Channel Output 1.8 V, Reset Low, TSOP-5, 3000-REEL | onsemi | NCP300LSN19T1 vs NCP301LSN18T1G |