There are no models available for this part yet.
Overview of NCP301LSN18T1G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NCP301LSN18T1G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AC6310
|
Newark | Voltage Supervisor, 1.8V, Tsop-5, Threshold Voltage:1.8V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:800Mv, Supply Voltage Max:10V, Reset Type:Active-Low, Digital Ic Case:Tsop, No. Of Pins:5Pins, Delay Time:300Ms, Rohs Compliant: Yes |Onsemi NCP301LSN18T1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | ||
DISTI #
NCP301LSN18T1G
|
Avnet Americas | Volt Supervisor Detect 5-Pin TSOP T/R - Tape and Reel (Alt: NCP301LSN18T1G) RoHS: Compliant Min Qty: 1725 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1957 Partner Stock |
|
RFQ | ||
DISTI #
NCP301LSN18T1G
|
Avnet Asia | Volt Supervisor Detect 5-Pin TSOP T/R (Alt: NCP301LSN18T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 | 0 |
|
RFQ | ||
Flip Electronics | Stock, ship today | 1957 |
|
RFQ | |||
Win Source Electronics | IC VOLT DETECT OD 1.8V 5TSOP | 18010 |
|
$8.4790 / $12.7180 | Buy Now |
CAD Models for NCP301LSN18T1G by onsemi
Part Data Attributes for NCP301LSN18T1G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
TSOP-5
|
Package Description
|
TSOP-5
|
Pin Count
|
5
|
Manufacturer Package Code
|
483
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
2 Days
|
Samacsys Manufacturer
|
onsemi
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE DETECTOR
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max (Isup)
|
0.0013 mA
|
Supply Voltage-Max (Vsup)
|
10 V
|
Supply Voltage-Min (Vsup)
|
0.8 V
|
Supply Voltage-Nom (Vsup)
|
1.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+1.8V
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.5 mm
|
Alternate Parts for NCP301LSN18T1G
This table gives cross-reference parts and alternative options found for NCP301LSN18T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP301LSN18T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP300LSN19T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5 | onsemi | NCP301LSN18T1G vs NCP300LSN19T1 |
NCP300LSN16T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5 | onsemi | NCP301LSN18T1G vs NCP300LSN16T1 |
NCP302LSN41T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SC-59, TSOT-23, TSOP-5 | onsemi | NCP301LSN18T1G vs NCP302LSN41T1 |
NCP300LSN40T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5 | onsemi | NCP301LSN18T1G vs NCP300LSN40T1 |
NCP303LSN28T1G | Voltage Detector Series with Programmable Delay and Open Drain N-Channel Output 2.8 V, Reset Low, TSOP-5, 3000-REEL | onsemi | NCP301LSN18T1G vs NCP303LSN28T1G |
NCP300LSN11T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5 | onsemi | NCP301LSN18T1G vs NCP300LSN11T1 |
NCP302LSN35T1 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SC-59, TSOT-23, TSOP-5, Power Management Circuit | onsemi | NCP301LSN18T1G vs NCP302LSN35T1 |
NCP302HSN09T1 | Voltage Detector Series with Programmable Delay and Complementary Output 0.9 V, Reset High, TSOP-5, 3000-REEL | onsemi | NCP301LSN18T1G vs NCP302HSN09T1 |
NCP300LSN46T1 | Voltage Detector Series with Complementary Output 4.6 V, Reset Low, TSOP-5, 3000-REEL | onsemi | NCP301LSN18T1G vs NCP300LSN46T1 |
NCP302LSN17T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SC-59, TSOT-23, TSOP-5 | onsemi | NCP301LSN18T1G vs NCP302LSN17T1 |
Related Parts for NCP301LSN18T1G
-
NCP303LSN18T1GPower Management Circuits
-
ATSAM4CMP8CC-AURMicrocontrollers
-
NCP1253BSN65T1GSwitching Regulator or Controllers
-
INA159AIDGKROther Analog ICs
-
NCP59302DSADJR4GLinear Regulator ICs
-
TPS22953DQCRPeripheral Drivers
-
TLE2142AIDOperational Amplifiers
-
FDD18N20LZPower Field-Effect Transistors
-
ADS1246IPWAnalog to Digital Converters