Part Details for NCP301LSN41T1 by onsemi
Overview of NCP301LSN41T1 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP301LSN41T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8495
|
Newark | Each |Onsemi NCP301LSN41T1 Min Qty: 2470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1330 / $0.1690 | Buy Now |
Part Details for NCP301LSN41T1
NCP301LSN41T1 CAD Models
NCP301LSN41T1 Part Data Attributes
|
NCP301LSN41T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP301LSN41T1
onsemi
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SC-59, SOT-23, TSOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.0014 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.1V | |
Width | 1.5 mm |
Alternate Parts for NCP301LSN41T1
This table gives cross-reference parts and alternative options found for NCP301LSN41T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP301LSN41T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN5VD09CA-TL-FA | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | NCP301LSN41T1 vs RN5VD09CA-TL-FA |
NCP302LSN44T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SC-59, TSOT-23, TSOP-5 | onsemi | NCP301LSN41T1 vs NCP302LSN44T1 |
NCP303LSN18T1G | Voltage Detector Series with Programmable Delay and Open Drain N-Channel Output 1.8 V, Reset Low, TSOP-5, 3000-REEL | onsemi | NCP301LSN41T1 vs NCP303LSN18T1G |
NCP302LSN43T1 | Voltage Detector Series with Programmable Delay and Complementary Output 4.3 V, Reset Low, TSOP-5, 3000-REEL | onsemi | NCP301LSN41T1 vs NCP302LSN43T1 |
RN5VD45CA-TR-FB | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | NCP301LSN41T1 vs RN5VD45CA-TR-FB |
NCP303LSN45T1G | Voltage Detector Series with Programmable Delay and Open Drain N-Channel Output 4.5 V, Reset Low, TSOP-5, 3000-REEL | onsemi | NCP301LSN41T1 vs NCP303LSN45T1G |
NCP302LSN15T1G | Voltage Detector Series with Programmable Delay and Complementary Output 1.5 V, Reset Low, TSOP-5, 3000-REEL | onsemi | NCP301LSN41T1 vs NCP302LSN15T1G |
NCP302HSN23T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SC-59, TSOT-23, TSOP-5 | onsemi | NCP301LSN41T1 vs NCP302HSN23T1 |
NCP301LSN18T1G | Voltage Detector Series with Open Drain N-Channel Output 1.8 V, Reset Low, TSOP-5, 3000-REEL | onsemi | NCP301LSN41T1 vs NCP301LSN18T1G |
NCP300LSN19T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5 | onsemi | NCP301LSN41T1 vs NCP300LSN19T1 |