-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PWM Controller, Soft-Skip™ Standby, with Adjustable Skip Level and External Latch, SOIC 7 CASE OUTLINE, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M4356
|
Newark | Pwm Ctrl, 65Khz, -40 To 150Deg C, Supply Voltage Min:9.1V, Supply Voltage Max:20V, Ic Case/Package:Soic, No. Of Pins:7Pins, Operating Temperature Min:-40°C, Operating Temperature Max:150°C, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi NCP1271D65R2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5980 |
|
$0.2830 | Buy Now |
DISTI #
27M2519
|
Newark | Ic, smps Controller, current-Mode, sop,7Pin, plastic |Onsemi NCP1271D65R2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4080 / $0.5520 | Buy Now |
DISTI #
NCP1271D65R2GOSCT-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7SOIC Min Qty: 1 Lead time: 35 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22586 In Stock |
|
$0.4019 / $1.0700 | Buy Now |
DISTI #
NCP1271D65R2G
|
Avnet Americas | Current Mode PWM Controller -0.3V to 20V 800mA 7-Pin SOIC T/R - Tape and Reel (Alt: NCP1271D65R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.4300 / $0.4814 | Buy Now |
DISTI #
95M4356
|
Avnet Americas | Current Mode PWM Controller -0.3V to 20V 800mA 7-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 95M4356) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks, 5 Days Container: Ammo Pack | 0 |
|
$0.5980 / $0.6550 | Buy Now |
DISTI #
863-NCP1271D65R2G
|
Mouser Electronics | Switching Controllers ANA PMW CONTROLLER RoHS: Compliant | 0 |
|
$0.4010 / $0.9700 | Order Now |
DISTI #
V72:2272_07285375
|
Arrow Electronics | Current Mode PWM Controller -0.3V to 20V 800mA 65kHz 7-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks Date Code: 2213 Container: Cut Strips | Americas - 1753 |
|
$0.4115 / $0.4502 | Buy Now |
|
Future Electronics | NCP Series 3.5 mA 65 kHz SMT Soft-Skip Mode Standby PWM Controller - SOIC-7 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 35 Weeks Container: Reel | 0Reel |
|
$0.3950 / $0.4100 | Buy Now |
|
Future Electronics | NCP Series 3.5 mA 65 kHz SMT Soft-Skip Mode Standby PWM Controller - SOIC-7 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 35 Weeks Container: Reel | 0Reel |
|
$0.3950 / $0.4100 | Buy Now |
DISTI #
62154540
|
Verical | Current Mode PWM Controller -0.3V to 20V 800mA 65kHz 7-Pin SOIC T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2213 | Americas - 1753 |
|
$0.4115 / $0.4328 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1271D65R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1271D65R2G
onsemi
PWM Controller, Soft-Skip™ Standby, with Adjustable Skip Level and External Latch, SOIC 7 CASE OUTLINE, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 7 CASE OUTLINE | |
Package Description | SOIC-8/7 | |
Pin Count | 7 | |
Manufacturer Package Code | 751U | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDSO-G7 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP7/8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 107 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NCP1271D65R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1271D65R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1219AD100R2G | PWM Controller with Adjustable Skip Level and External Latch Input, SOIC 7 CASE OUTLINE, 2500-REEL | onsemi | NCP1271D65R2G vs NCP1219AD100R2G |
NCP1218AD65R2G | PWM Controller with Adjustable Skip Level and External Latch Input, SOIC 7 CASE OUTLINE, 2500-REEL | onsemi | NCP1271D65R2G vs NCP1218AD65R2G |
NCP1207BDR2G | PWM Controller, Free Running Quasi-Resonant Current Mode, SOIC 7 CASE OUTLINE, 2500-REEL | onsemi | NCP1271D65R2G vs NCP1207BDR2G |
NCP1288BD65R2G | Controller, Fixed Frequency, Current Mode, for Flyback Converters, SOIC 7 CASE OUTLINE, 2500-REEL | onsemi | NCP1271D65R2G vs NCP1288BD65R2G |
NCP1271P100G | PWM Controller, Soft-Skip™ Standby, with Adjustable Skip Level and External Latch, PDIP-7 (PDIP-8 LESS PIN 7), 50-TUBE | onsemi | NCP1271D65R2G vs NCP1271P100G |
MC44608P75 | SWITCHING CONTROLLER, 82kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | onsemi | NCP1271D65R2G vs MC44608P75 |
NCP1219BD65R2G | PWM Controller with Adjustable Skip Level and External Latch Input, SOIC 7 CASE OUTLINE, 2500-REEL | onsemi | NCP1271D65R2G vs NCP1219BD65R2G |
NCP1219AD65R2G | PWM Controller with Adjustable Skip Level and External Latch Input, SOIC 7 CASE OUTLINE, 2500-REEL | onsemi | NCP1271D65R2G vs NCP1219AD65R2G |
MC44608P75G | SWITCHING CONTROLLER, 82kHz SWITCHING FREQ-MAX, PDIP8, LEAD FREE, PLASTIC, DIP-8 | onsemi | NCP1271D65R2G vs MC44608P75G |