Part Details for NCP1219AD65R2G by onsemi
Overview of NCP1219AD65R2G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1219AD65R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3701
|
Newark | Pwm Controller, 65Khz, 20V, Soic-7, Input Voltage:20V, Output Voltage:-, Output Current:800Ma, Supply Voltage Min:-, Supply Voltage Max:-, Controller Ic Case Style:Soic, No. Of Pins:7Pins, Frequency:65Khz, Operating Temperature Rohs Compliant: Yes |Onsemi NCP1219AD65R2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2648 |
|
$0.7510 / $1.6400 | Buy Now |
DISTI #
05R9131
|
Newark | Pwm Controller With Adjustable Skip Level And External Latch Input/ Reel |Onsemi NCP1219AD65R2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6730 / $0.9120 | Buy Now |
DISTI #
NCP1219AD65R2GOSCT-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7SOIC Min Qty: 1 Lead time: 35 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3734 In Stock |
|
$0.6624 / $1.5800 | Buy Now |
DISTI #
NCP1219AD65R2G
|
Avnet Americas | Current Mode PWM Controller -0.3V to 20V 800mA 7-Pin SOIC T/R - Tape and Reel (Alt: NCP1219AD65R2G) RoHS: Compliant Min Qty: 1087 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 117500 Partner Stock |
|
$0.5704 / $0.6808 | Buy Now |
DISTI #
NCP1219AD65R2G
|
Avnet Americas | Current Mode PWM Controller -0.3V to 20V 800mA 7-Pin SOIC T/R - Tape and Reel (Alt: NCP1219AD65R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 35 Weeks, 0 Days Container: Reel | 117500 Factory Stock |
|
$0.7101 / $0.7948 | Buy Now |
DISTI #
863-NCP1219AD65R2G
|
Mouser Electronics | Switching Controllers ANA PWM CONTROLLER RoHS: Compliant | 3168 |
|
$0.6580 / $1.5800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1315 |
|
RFQ | |
DISTI #
NCP1219AD65R2G
|
Avnet Silica | Current Mode PWM Controller -0.3V to 20V 800mA 7-Pin SOIC T/R (Alt: NCP1219AD65R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 36 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC CTRLR PWM CM OVP OTP HV 7SOIC | 15000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OFFLINE SWITCH FLYBACK 7SOIC | 151 |
|
$0.8308 / $1.6264 | Buy Now |
Part Details for NCP1219AD65R2G
NCP1219AD65R2G CAD Models
NCP1219AD65R2G Part Data Attributes:
|
NCP1219AD65R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1219AD65R2G
onsemi
PWM Controller with Adjustable Skip Level and External Latch Input, SOIC 7 CASE OUTLINE, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 7 CASE OUTLINE | |
Package Description | SOIC-7 | |
Pin Count | 7 | |
Manufacturer Package Code | 751U | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 11.3 V | |
JESD-30 Code | R-PDSO-G7 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP7/8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 107 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for NCP1219AD65R2G
This table gives cross-reference parts and alternative options found for NCP1219AD65R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1219AD65R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1218AD65R2G | PWM Controller with Adjustable Skip Level and External Latch Input, SOIC 7 CASE OUTLINE, 2500-REEL | onsemi | NCP1219AD65R2G vs NCP1218AD65R2G |
NCP1288BD65R2G | Controller, Fixed Frequency, Current Mode, for Flyback Converters, SOIC 7 CASE OUTLINE, 2500-REEL | onsemi | NCP1219AD65R2G vs NCP1288BD65R2G |
MC44608P75G | SWITCHING CONTROLLER, 82kHz SWITCHING FREQ-MAX, PDIP8, LEAD FREE, PLASTIC, DIP-8 | onsemi | NCP1219AD65R2G vs MC44608P75G |
NCP1271D100R2G | PWM Controller, Soft-Skip™ Standby, with Adjustable Skip Level and External Latch, SOIC 7 CASE OUTLINE, 2500-REEL | onsemi | NCP1219AD65R2G vs NCP1271D100R2G |
MC44608P75 | SWITCHING CONTROLLER, 82kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | onsemi | NCP1219AD65R2G vs MC44608P75 |