NCP1271D65R2G vs NCP1218AD65R2G feature comparison

NCP1271D65R2G onsemi

Buy Now Datasheet

NCP1218AD65R2G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code SOIC 7 CASE OUTLINE SOIC 7 CASE OUTLINE
Package Description SOIC-8/7 SOIC-7
Pin Count 7 7
Manufacturer Package Code 751U 751U
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer onsemi onsemi
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 20 V 500 V
Input Voltage-Min 10 V 10.8 V
Input Voltage-Nom 14 V 11.3 V
JESD-30 Code R-PDSO-G7 R-PDSO-G7
JESD-609 Code e3 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP7/8,.25 SOP7/8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 107 kHz 68.25 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Factory Lead Time 4 Weeks

Compare NCP1271D65R2G with alternatives

Compare NCP1218AD65R2G with alternatives