Power Circuits
NCP1200AP100G
Description: 0.25A SWITCHING CONTROLLER, 114kHz SWITCHING FREQ-MAX, PDIP8, LEAD FREE, PLASTIC, DIP-8

Overview of NCP1200AP100G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for NCP1200AP100G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCP1200AP100G by onsemi

NCP1200AP100G
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
DIP
Package Description
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
onsemi
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Nom
11 V
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Length
9.78 mm
Number of Functions
1
Number of Terminals
8
Output Current-Max
0.25 A
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
4.45 mm
Surface Mount
NO
Switcher Configuration
SINGLE
Switching Frequency-Max
114 kHz
Technology
CMOS
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. NCP1200AP100G
    onsemi
    0.25A SWITCHING CONTROLLER, 114kHz SWITCHING FREQ-MAX, PDIP8, LEAD FREE, PLASTIC, DIP-8
    VS

Alternate Parts for NCP1200AP100G

This table gives cross-reference parts and alternative options found for NCP1200AP100G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1200AP100G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NCP1200P100G PWM Controller, Fixed Frequency, Flyback, Current Mode, 8 LEAD PDIP, 50-TUBE onsemi NCP1200AP100G vs NCP1200P100G
NCP1200AP100 0.25A SWITCHING CONTROLLER, 114kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 onsemi NCP1200AP100G vs NCP1200AP100
Part Number Description Manufacturer Compare
NCP1200D100R2 0.25A SWITCHING CONTROLLER, 116kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 onsemi NCP1200AP100G vs NCP1200D100R2
NCP1203D100R2 IC 0.25 A SWITCHING CONTROLLER, 115 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller onsemi NCP1200AP100G vs NCP1203D100R2
NCP1203D100R2G PWM Controller, Fixed Frequency, Flyback, Current Mode, SOIC-8 Narrow Body, 2500-REEL onsemi NCP1200AP100G vs NCP1203D100R2G
NCP1200D100R2G PWM Controller, Fixed Frequency, Flyback, Current Mode, SOIC-8 Narrow Body, 2500-REEL onsemi NCP1200AP100G vs NCP1200D100R2G
NCP1216P65G PWM Controller, Fixed Frequency, Current Mode, PDIP-7 (PDIP-8 LESS PIN 7), 50-TUBE onsemi NCP1200AP100G vs NCP1216P65G
NCP1200AD40R2 0.25A SWITCHING CONTROLLER, 48kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 onsemi NCP1200AP100G vs NCP1200AD40R2
NCP1216AP133 0.5A SWITCHING CONTROLLER, 146kHz SWITCHING FREQ-MAX, PDIP7, PLASTIC, DIP-8/7 onsemi NCP1200AP100G vs NCP1216AP133
NCP1200AD100R2G 0.25A SWITCHING CONTROLLER, 114kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 onsemi NCP1200AP100G vs NCP1200AD100R2G
NCP1201P60G SWITCHING CONTROLLER, 72kHz SWITCHING FREQ-MAX, PDIP8, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, PLASTIC, DIP-8 Rochester Electronics LLC NCP1200AP100G vs NCP1201P60G
NCP1200AD60R2 0.25A SWITCHING CONTROLLER, 68kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 Rochester Electronics LLC NCP1200AP100G vs NCP1200AD60R2

Related Parts for NCP1200AP100G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCP1200AP100G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCP1200AP100G by onsemi

  • Please alert me when NCP1200AP100G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NCP1200AP100G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCP1200AP100G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NCP1200AP100G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCP1200AP100G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCP1200AP100G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: